| Fabricante | RUKO |
| Tipo de acessório para ferramenta elétrica | serra copo |
| Aplicação | alumínio; aço; material plástico |
| Material | Aço rápido HSS |
| Espécie de pega | de 3 superfícies |
| Símbolo | Descrição do artigo | designação do fabricante | Versão | Diâmetro | Tamanho da tomada da pega - mm |
|---|---|---|---|---|---|
| [mm] | [mm] | ||||
| RUKO-128012 | Serra copo;Ø:12mm;alumínio,aço,material plástico;8mm | 128 012 | with pilot drill | 12 | 8 |
| RUKO-128013 | Serra copo;Ø:13mm;alumínio,aço,material plástico;8mm | 128 013 | with pilot drill | 13 | 8 |
| RUKO-128014 | Serra copo;Ø:14mm;alumínio,aço,material plástico;8mm | 128 014 | with pilot drill | 14 | 8 |
| RUKO-128015 | Serra copo;Ø:15mm;alumínio,aço,material plástico;10mm | 128 015 | with pilot drill | 15 | 10 |
| RUKO-128016 | Serra copo;Ø:16mm;alumínio,aço,material plástico;10mm | 128 016 | with pilot drill | 16 | 10 |
| RUKO-128017 | Serra copo;Ø:17mm;alumínio,aço,material plástico;10mm | 128 017 | with pilot drill | 17 | 10 |
| RUKO-128018 | Serra copo;Ø:18mm;alumínio,aço,material plástico;10mm | 128 018 | with pilot drill | 18 | 10 |
| RUKO-128019 | Serra copo;Ø:19mm;alumínio,aço,material plástico;10mm | 128 019 | with pilot drill | 19 | 10 |
| RUKO-128020 | Serra copo;Ø:20mm;alumínio,aço,material plástico;10mm | 128 020 | with pilot drill | 20 | 10 |
| RUKO-128021 | Serra copo;Ø:21mm;alumínio,aço,material plástico;10mm | 128 021 | with pilot drill | 21 | 10 |
| RUKO-128022 | Serra copo;Ø:22mm;alumínio,aço,material plástico;10mm | 128 022 | with pilot drill | 22 | 10 |
| RUKO-128023 | Serra copo;Ø:23mm;alumínio,aço,material plástico;10mm | 128 023 | with pilot drill | 23 | 10 |
| RUKO-128024 | Serra copo;Ø:24mm;alumínio,aço,material plástico;10mm | 128 024 | with pilot drill | 24 | 10 |
| RUKO-128025 | Serra copo;Ø:25mm;alumínio,aço,material plástico;10mm | 128 025 | with pilot drill | 25 | 10 |
| RUKO-128026 | Serra copo;Ø:26mm;alumínio,aço,material plástico;10mm | 128 026 | with pilot drill | 26 | 10 |
| RUKO-128027 | Serra copo;Ø:27mm;alumínio,aço,material plástico;10mm | 128 027 | with pilot drill | 27 | 10 |
| RUKO-128028 | Serra copo;Ø:28mm;alumínio,aço,material plástico;10mm | 128 028 | with pilot drill | 28 | 10 |
| RUKO-128029 | Serra copo;Ø:29mm;alumínio,aço,material plástico;10mm | 128 029 | with pilot drill | 29 | 10 |
| RUKO-128030 | Serra copo;Ø:30mm;alumínio,aço,material plástico;10mm | 128 030 | with pilot drill | 30 | 10 |
| RUKO-128031 | Serra copo;Ø:31mm;alumínio,aço,material plástico;10mm | 128 031 | with pilot drill | 31 | 10 |
| RUKO-128032 | Serra copo;Ø:32mm;alumínio,aço,material plástico;10mm | 128 032 | with pilot drill | 32 | 10 |
| RUKO-128033 | Serra copo;Ø:33mm;alumínio,aço,material plástico;10mm | 128 033 | with pilot drill | 33 | 10 |
| RUKO-128034 | Serra copo;Ø:34mm;alumínio,aço,material plástico;10mm | 128 034 | with pilot drill | 34 | 10 |
| RUKO-128035 | Serra copo;Ø:35mm;alumínio,aço,material plástico;10mm | 128 035 | with pilot drill | 35 | 10 |
| RUKO-128036 | Serra copo;Ø:36mm;alumínio,aço,material plástico;10mm | 128 036 | with pilot drill | 36 | 10 |
| RUKO-128037 | Serra copo;Ø:37mm;alumínio,aço,material plástico;10mm | 128 037 | with pilot drill | 37 | 10 |
| RUKO-128038 | Serra copo;Ø:38mm;alumínio,aço,material plástico;10mm | 128 038 | with pilot drill | 38 | 10 |
| RUKO-128039 | Serra copo;Ø:39mm;alumínio,aço,material plástico;10mm | 128 039 | with pilot drill | 39 | 10 |
| RUKO-128040 | Serra copo;Ø:40mm;alumínio,aço,material plástico;10mm | 128 040 | with pilot drill | 40 | 10 |
| RUKO-128041 | Serra copo;Ø:41mm;alumínio,aço,material plástico;10mm | 128 041 | with pilot drill | 41 | 10 |
| RUKO-128042 | Serra copo;Ø:42mm;alumínio,aço,material plástico;10mm | 128 042 | with pilot drill | 42 | 10 |
| RUKO-128043 | Serra copo;Ø:43mm;alumínio,aço,material plástico;10mm | 128 043 | with pilot drill | 43 | 10 |
| RUKO-128044 | Serra copo;Ø:44mm;alumínio,aço,material plástico;10mm | 128 044 | with pilot drill | 44 | 10 |
| RUKO-128045 | Serra copo;Ø:45mm;alumínio,aço,material plástico;10mm | 128 045 | with pilot drill | 45 | 10 |
| RUKO-128046 | Serra copo;Ø:46mm;alumínio,aço,material plástico;10mm | 128 046 | with pilot drill | 46 | 10 |
| RUKO-128047 | Serra copo;Ø:47mm;alumínio,aço,material plástico;10mm | 128 047 | with pilot drill | 47 | 10 |
| RUKO-128048 | Serra copo;Ø:48mm;alumínio,aço,material plástico;10mm | 128 048 | with pilot drill | 48 | 10 |
| RUKO-128049 | Serra copo;Ø:49mm;alumínio,aço,material plástico;10mm | 128 049 | with pilot drill | 49 | 10 |
| RUKO-128050 | Serra copo;Ø:50mm;alumínio,aço,material plástico;10mm | 128 050 | with pilot drill | 50 | 10 |
| RUKO-128055 | Serra copo;Ø:55mm;alumínio,aço,material plástico;12mm | 128 055 | with pilot drill | 55 | 12 |
| RUKO-128060 | Serra copo;Ø:60mm;alumínio,aço,material plástico;12mm | 128 060 | with pilot drill | 60 | 12 |
| RUKO-128065 | Serra copo;Ø:65mm;alumínio,aço,material plástico;12mm | 128 065 | with pilot drill | 65 | 12 |
| RUKO-128070 | Serra copo;Ø:70mm;alumínio,aço,material plástico;12mm | 128 070 | with pilot drill | 70 | 12 |
| RUKO-128075 | Serra copo;Ø:75mm;alumínio,aço,material plástico;12mm | 128 075 | with pilot drill | 75 | 12 |
| RUKO-128080 | Serra copo;Ø:80mm;alumínio,aço,material plástico;12mm | 128 080 | with pilot drill | 80 | 12 |