| Fabricante | IPF ELECTRONIC |
| Tipo de sensor | Indutivo |
| Símbolo | Cobertura | Conf. Saída | Uten | Temperatura de trabalho | Classe de proteção | Caixa |
|---|---|---|---|---|---|---|
| [mm] | [V DC] | [°C] | ||||
| IB040104 | 0,6 | PNP / NO | 10...30 | -25...70 | IP67 | M4 |
| IB040106 | 1 | PNP / NO | 10...30 | -25...70 | IP67 | M4 |
| IB040174 | 0,6 | PNP / NO | 10...30 | -25...70 | IP67 | M4 |
| IB040176 | 1 | PNP / NO | 10...30 | -25...70 | IP67 | M4 |
| IB040204 | 0,6 | PNP / NC | 10...30 | -25...70 | IP67 | M4 |
| IB040276 | 1 | PNP / NC | 10...30 | -25...70 | IP67 | M4 |
| IB04E111 | 1 | PNP / NO | 10...30 | -25...70 | IP67 | M4 |
| IB050104 | 0,8 | PNP / NO | 10...30 | -25...70 | IP67 | M5 |
| IB050105 | 0,8 | PNP / NO | 10...30 | -25...70 | IP67 | M5 |
| IB050106 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | M5 |
| IB05010H | 2,5 | PNP / NO | 10...30 | -25...70 | IP67 | M5 |
| IB050155 | 0...1,5 | PNP / NO | 10...30 | -25...120 | IP67 | M5 |
| IB050164 | 1 | PNP / NO | 10...30 | -25...75 | IP67 | M5 |
| IB050174 | 0,8 | PNP / NO | 10...30 | -25...70 | IP67 | M5 |
| IB050176 | 0...1,5 | PNP / NO | 10...30 | -25...70 | IP67 | M5 |
| IB05017H | 0...2,5 | PNP / NO | 10...30 | -25...70 | IP67 | M5 |
| IB050204 | 0,8 | PNP / NO | 10...30 | -25...70 | IP67 | M5 |
| IB050206 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | M5 |
| IB050274 | 0,8 | PNP / NC | 10...30 | -25...70 | IP67 | M5 |
| IB050276 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | M5 |
| IB051104 | 0,8 | NPN / NO | 10...30 | -25...70 | IP67 | M5 |
| IB051174 | 0,8 | NPN / NO | 10...30 | -25...70 | IP67 | M5 |
| IB051264 | 1 | NPN / NC | 10...30 | -25...75 | IP67 | M5 |
| IB05A232 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | M5 |
| IB05C362 | 2,5 | PNP / NO | 10...30 | -25...70 | IP67 | M5 |
| IB05C418 | 0,8 | PNP / NO | 10...30 | -25...70 | IP67 | M5 |
| IB05C764 | 0,8 | PNP / NO | 10...30 | -25...70 | IP67 | M5 |
| IB05C948 | 0,8 | PNP / NO | 10...30 | -25...70 | IP67 | M5 |
| IB060100 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB060104 | 0...1,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB060106 | 3 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB060170 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB060173 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB060174 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB060176 | 3 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB060185 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB060186 | 3 | PNP / NO | 10...30 | -25...75 | IP67 | Ø6,5 |
| IB0601A3 | 0...2 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB0601A4 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB060204 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB060274 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB060276 | 3 | PNP / NC | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB060285 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB0602A4 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB061174 | 1,5 | NPN / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB06A023 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB06A229 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB06A425 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB06A862 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB06C734 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB06C872 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB080006 | 0...4 | análogo 0-10V | 15...30 | -25...70 | IP67 | M8 |
| IB080076 | 0...4 | análogo 0-10V | 15...30 | -25...70 | IP67 | M8 |
| IB080100 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB080101 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB080104 | 0...1,5 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB080106 | 3 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08010H | 0...4 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB080121 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB080123 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB080124 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB080126 | 3 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08012H | 4 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08012W | 0...2 | PNP / NO | 10...35 | 0...140 | IP65 | M8 |
| IB080150 | 0...2 | PNP / NO | 10...30 | 0...140 | IP50, IP67 | M8 |
| IB080151 | 2 | PNP / NO | 10...30 | 0...140 | IP67 | M8 |
| IB080170 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB080173 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB080174 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB080176 | 3 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08017H | 0...4 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB080185 | 0...1,5 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB080189 | 1,5 | PNP / NO | 10...30 | -25...80 | IP67 | M8 |
| IB0801A3 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB0801A4 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB0801A5 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB0801T0 | 0...2 | PNP / NO | 10...30 | 0...140 | IP50, IP67 | M8 |
| IB0801T1 | 2 | PNP / NO | 10...30 | 0...140 | IP67 | M8 |
| IB080200 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB080204 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB080206 | 3 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB080221 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB080226 | 3 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB080250 | 2 | PNP / NC | 10...30 | 0...140 | IP67 | M8 |
| IB080270 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB080273 | 2 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB080274 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB080276 | 3 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB080285 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB0802A3 | 2 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB0802A4 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB081100 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB081104 | 1,5 | NPN / NO | 10...30 | -25...70 | IP67 | M8 |
| IB081123 | 2 | NPN / NO | 10...30 | -25...70 | IP67 | M8 |
| IB081170 | 1,5 | NPN / NO | 10...30 | -25...70 | IP67 | M8 |
| IB081174 | 1,5 | NPN / NO | 10...30 | -25...70 | IP67 | M8 |
| IB0811A3 | 2 | NPN / NO | 10...30 | -25...70 | IP67 | M8 |
| IB086050 | 0...2 | - | - | 0...140 | IP50 | M8 |
| IB08A013 | 2 | PNP / NO | 12...30 | -25...100 | IP67 | M8 |
| IB08A014 | 2 | PNP / NO | 12...30 | -25...100 | IP67 | M8 |
| IB08A021 | 1 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08A191 | 2 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB08A256 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08A257 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08A370 | 1 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB08A537 | 3 | PNP / NO | 10...30 | 0...70 | IP67 | M8 |
| IB08A542 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08A780 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08A828 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08A829 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08A845 | 2 | PNP / NO | 10...35 | 0...140 | IP65 | M8 |
| IB08A846 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08A868 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08C127 | 2 | 2-fios NO | 10...30 | -25...70 | IP67 | M8 |
| IB08C150 | 2 | PNP / NC | 10...30 | -25...70 | IP67 | M8 |
| IB08C215 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08C274 | 1,5 | PNP / NO | 10...30 | -20...70 | IP67 | M8 |
| IB08C355 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08C518 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08C595 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08C604 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08C609 | 3 | PNP / NO | 10...30 | 0...70 | IP67 | M8 |
| IB08C736 | 3 | PNP / NO | 10...30 | 0...70 | IP67 | M8 |
| IB08C851 | 1 | 2-fios NO | 5...36 | -25...80 | IP67 | M8 |
| IB08C960 | 2 | PNP / NO | 10...35 | 0...140 | IP65 | M8 |
| IB08E037 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB08E066 | 2 | PNP / NO | 12...30 | -25...100 | IP67 | M8 |
| IB08E067 | 2 | PNP / NO | 12...30 | -25...100 | IP67 | M8 |
| IB08E251 | 2 | PNP / NO | 10...30 | -20...70 | IP67 | M8 |
| IB08E277 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB090100 | 0...1,5 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IB090102 | 0...1,5 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IB090104 | 0...2 | PNP / NO | 10...30 | -25...75 | IP67 | - |
| IB090161 | 0...2 | PNP / NO | 10...30 | -25...75 | IP67 | - |
| IB090170 | 0...1,5 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IB090172 | 0...2 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IB090174 | 0...2 | PNP / NO | 10...30 | -25...75 | IP67 | - |
| IB090175 | 0...2 | PNP / NO | 10...30 | -25...75 | IP67 | - |
| IB09017C | 0...2 | PNP / NO | 10...30 | -25...75 | IP67 | - |
| IB090200 | 0...1,5 | PNP / NC | 10...30 | -25...70 | IP67 | - |
| IB090270 | 0...1,5 | PNP / NC | 10...30 | -25...70 | IP67 | - |
| IB110160 | 0...4 | PNP / NO | 10...30 | -25...75 | IP67 | - |
| IB120000 | 1...2 | analógico 1-9V | 14...30 | 0...60 | IP67 | M12 |
| IB120006 | 0...6 | análogo 4-20MA / 0-10V | 15...30 | -25...70 | IP67 | M12 |
| IB120026 | 0...6 | análogo 4-20MA / 0-10V | 18...30 | -25...70 | IP67 | M12 |
| IB120100 | 3 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB120104 | 3 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB120106 | 6 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB12010H | 8 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB120121 | 3 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB120123 | 4 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB120125 | 0...3 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB120126 | 6 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB120129 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB12012H | 8 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB12012W | 0...3 | PNP / NO | 10...35 | 0...150 | IP65 | M12 |
| IB120150 | 0...3 | PNP / NO | 10...35 | 0...150 | IP50, IP65 | M12 |
| IB120151 | 3 | PNP / NO | 10...35 | 0...150 | IP65 | M12 |
| IB120152 | 0...3 | PNP / NO | 10...35 | 0...150 | IP65 | M12 |
| IB120155 | 0...3 | PNP / NO | 10...35 | 0...130 | IP50, IP65 | M12 |
| IB120156 | 3 | PNP / NO | 10...35 | 0...130 | IP65 | M12 |
| IB120157 | 3 | PNP / NO | 10...35 | 0...130 | IP65 | M12 |
| IB120170 | 3 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB120174 | 3 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB120189 | 3,5 | PNP / NO | 10...30 | -25...85 | IP67 | M12 |
| IB1201A3 | 4 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB1201K0 | 0...2 | PNP / NO | 10...30 | -25...120 | IP69K | M12 |
| IB1201K1 | 2 | PNP / NO | 10...30 | -25...120 | IP69K | M12 |
| IB1201K2 | 2 | PNP / NO | 10...30 | -25...120 | IP69K | M12 |
| IB1201L0 | 3 | PNP / NO | 10...35 | 0...150 | IP50 | M12 |
| IB1201T0 | 0...3 | PNP / NO | 10...35 | 0...150 | IP50 | M12 |
| IB1201T1 | 3 | PNP / NO | 10...35 | 0...150 | IP50 | M12 |
| IB120200 | 3 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB120204 | 3 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB120221 | 3 | PNP / NC | 10...30 | -25...70 | IP67 | M12 |
| IB120223 | 4 | PNP / NC | 10...30 | -25...70 | IP67 | M12 |
| IB120225 | 3 | PNP / NC | 10...30 | -25...70 | IP67 | M12 |
| IB120226 | 4 | PNP / NC | 10...30 | -25...70 | IP67 | M12 |
| IB12022W | 3 | PNP / NO | 10...35 | 0...150 | IP50 | M12 |
| IB120250 | 3 | PNP / NO | 10...30 | 0...150 | IP65 | M12 |
| IB120274 | 3 | PNP / NC | 10...30 | -25...70 | IP67 | M12 |
| IB120400 | 2 | PNP | 10...30 | -25...70 | IP67 | M12 |
| IB120420 | 2 | PNP | 10...30 | -25...70 | IP67 | M12 |
| IB121100 | 3 | NPN / NO | 10...30 | -25...70 | IP67 | M12 |
| IB121121 | 3 | NPN / NO | 10...30 | -25...70 | IP67 | M12 |
| IB121126 | 6 | NPN / NO | 10...30 | -25...70 | IP67 | M12 |
| IB121150 | 3 | NPN / NO | 10...35 | 0...150 | IP65 | M12 |
| IB121221 | 3 | NPN / NC | 10...30 | -25...70 | IP67 | M12 |
| IB125100 | 2 | 2-fios NO | 20...250 | -25...70 | IP67 | M12 |
| IB125120 | 2 | 2-fios NO | 20...265 | -25...80 | IP67 | M12 |
| IB125130 | 2 | 2-fios NO | 20...250 | -25...70 | IP67 | M12 |
| IB125200 | 2 | 2-fios NC | 20...250 | -25...70 | IP67 | M12 |
| IB12A170 | 4 | PNP / NO | 10...30 | -25...75 | IP67 | M12 |
| IB12A499 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB12A581 | 4 | PNP / NC | 10...30 | -25...70 | IP67 | M12 |
| IB12A646 | 4 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB12A687 | 4 | PNP / NO | 10...30 | -25...75 | IP67 | M12 |
| IB12A815 | 3 | PNP / NO | 10...35 | 0...150 | IP50 | M12 |
| IB12A952 | 4 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB12C153 | 4 | PNP / NC | 10...30 | -25...70 | IP67 | M12 |
| IB12C164 | 0,25...3 | analógico 1-9V | 11...35 | -25...70 | IP67 | M12 |
| IB12C341 | 3 | PNP / NO | 10...35 | 0...150 | IP50 | M12 |
| IB12C345 | 4 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB12C667 | 2 | PNP / NO | 10...30 | -25...150 | IP69K | M12 |
| IB12C668 | 2 | PNP / NO | 10...30 | -25...150 | IP69K | M12 |
| IB12C757 | 4 | PNP / NO | 10...30 | -25...70 | IP67 | M12 |
| IB12E033 | 3 | PNP / NO | 10...35 | 0...150 | IP50 | M12 |
| IB12E051 | 4 | PNP / NO | 10...30 | -25...85 | IP69K | M12 |
| IB130100 | 0...4 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IB130170 | 0...4 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IB160100 | 0...2 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IB160105 | 0...2 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IB160170 | 0...2 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IB160175 | 0...2 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IB160270 | 0...2 | PNP / NC | 10...30 | -25...70 | IP67 | - |
| IB160275 | 0...2 | PNP / NC | 10...30 | -25...70 | IP67 | - |
| IB180006 | 10 | análogo 4-20MA | 15...30 | -25...70 | IP67 | M18 |
| IB180026 | 10 | análogo 4-20MA | 15...30 | -25...70 | IP67 | M18 |
| IB180100 | 5 | PNP / NO | 10...30 | -25...70 | IP67 | M18 |
| IB180104 | 5 | PNP / NO | 10...30 | -25...70 | IP67 | M18 |
| IB180106 | 12 | PNP / NO | 10...30 | -25...70 | IP67 | M18 |
| IB180121 | 5 | PNP / NO | 10...30 | -25...70 | IP67 | M18 |
| IB180123 | 7 | PNP / NO | 10...30 | -25...70 | IP67 | M18 |
| IB180125 | 5 | PNP / NO | 10...30 | -25...70 | IP67 | M18 |
| IB180126 | 12 | PNP / NO | 10...30 | -25...70 | IP67 | M18 |
| IB180129 | 5 | PNP / NO | 10...30 | -25...70 | IP67 | M18 |
| IB18012T | 5 | PNP / NO | 10...30 | 0...230 | IP50 | M18 |
| IB18012W | 0...5 | PNP / NO | 10...35 | 0...150 | IP65 | M18 |
| IB180140 | 5 | PNP / NO | 10...35 | 0...180 | IP50 | M18 |
| IB180150 | 5 | PNP / NO | 10...35 | 0...180 | IP65 | M18 |
| IB180151 | 0...5 | PNP / NO | 10...35 | 0...180 | IP65 | M18 |
| IB180152 | 0...5 | PNP / NO | 10...35 | 0...180 | IP65 | M18 |
| IB180155 | 0...5 | PNP / NO | 10...35 | 0...130 | IP65 | M18 |
| IB180157 | 5 | PNP / NO | 10...35 | 0...130 | IP65 | M18 |
| IB1801A3 | 7 | PNP / NO | 10...30 | -25...70 | IP67 | M18 |
| IB1801T0 | 5 | PNP / NO | 10...35 | 0...180 | IP50 | M18 |
| IB1801T1 | 0...5 | PNP / NO | 10...35 | 0...180 | IP50 | M18 |
| IB1801T2 | 5 | PNP / NO | 10...35 | 0...180 | IP50 | M18 |
| IB180200 | 5 | PNP / NC | 10...30 | -25...70 | IP67 | M18 |
| IB180221 | 5 | PNP / NC | 10...30 | -25...70 | IP67 | M18 |
| IB180223 | 7 | PNP / NC | 10...30 | -25...70 | IP67 | M18 |
| IB180225 | 5 | PNP / NC | 10...30 | -25...70 | IP67 | M18 |
| IB180226 | 12 | PNP / NC | 10...30 | -25...70 | IP67 | M18 |
| IB18022W | 5 | PNP / NC | 10...35 | 0...150 | IP50 | M18 |
| IB180240 | 5 | PNP / NC | 10...35 | 0...180 | IP50 | M18 |
| IB180250 | 5 | PNP / NC | 10...35 | 0...180 | IP65 | M18 |
| IB180251 | 5 | PNP / NC | 10...35 | 0...180 | IP65 | M18 |
| IB180252 | 5 | PNP / NC | 10...35 | 0...180 | IP65 | M18 |
| IB1802A3 | 7 | PNP / NC | 10...30 | -25...70 | IP67 | M18 |
| IB1802T1 | 5 | PNP / NC | 10...35 | 0...180 | IP50 | M18 |
| IB180420 | 5 | PNP | 10...30 | -25...75 | IP67 | M18 |
| IB180424 | 5 | PNP | 10...30 | -25...75 | IP67 | M18 |
| IB1804K0 | 5 | PNP | 10...30 | -25...120 | IP69K | M18 |
| IB1804K1 | 5 | PNP | 10...30 | -25...120 | IP69K | M18 |
| IB1804K2 | 5 | PNP | 10...30 | -25...120 | IP69K | M18 |
| IB181104 | 5 | NPN / NO | 10...30 | -25...70 | IP67 | M18 |
| IB181121 | 5 | NPN / NO | 10...30 | -25...70 | IP67 | M18 |
| IB181221 | 5 | NPN / NC | 10...30 | -25...70 | IP67 | M18 |
| IB182020 | 0,5...5 | analógico 1-9V | 11...35 | -10...70 | IP67 | M18 |
| IB1841K0 | 5 | 2-fios NO | - | -25...120 | IP69K | M18 |
| IB1841K1 | 5 | 2-fios NO | - | -25...120 | IP69K | M18 |
| IB185100 | 5 | 2-fios NO | 20...250 | -25...70 | IP67 | M18 |
| IB185130 | 5 | 2-fios NO | 20...250 | -25...70 | IP67 | M18 |
| IB185200 | 5 | 2-fios NC | 20...250 | -25...70 | IP67 | M18 |
| IB186050 | 5 | - | - | 0...230 | IP50 | M18 |
| IB186051 | 0...5 | - | - | 0...230 | IP65 | M18 |
| IB186052 | 5 | - | - | 0...230 | IP65 | M18 |
| IB186053 | 5 | - | - | 0...230 | IP65 | M18 |
| IB18A484 | 5 | PNP / NO | 10...33 | -55...60 | IP69K | M18 |
| IB18A769 | 8 | PNP / NO | 10...30 | -25...75 | IP67 | M18 |
| IB18A899 | 5 | PNP / NO | 10...35 | 0...180 | IP65 | M18 |
| IB18C339 | 5 | PNP / NO | 10...35 | -25...180 | IP50 | M18 |
| IB18C340 | 5 | PNP / NC | 10...35 | -25...180 | IP50 | M18 |
| IB18C855 | 5 | PNP / NO | 10...30 | -25...70 | IP67 | M18 |
| IB210170 | 0...5 | PNP / NO | 10...50 | -25...75 | IP67 | - |
| IB210200 | 0...5 | PNP / NC | 10...30 | -25...75 | IP67 | - |
| IB250400 | 0...5 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IB260170 | 0...2 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IB2601A0 | 0...2 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IB260270 | 0...2 | PNP / NC | 10...30 | -25...70 | IP67 | - |
| IB300026 | 20 | análogo 4-20MA / 0-10V | 15...30 | -25...70 | IP67 | M30 |
| IB300106 | 22 | PNP / NO | 10...30 | -25...70 | IP67 | M30 |
| IB300121 | 10 | PNP / NO | 10...30 | -25...70 | IP67 | M30 |
| IB300123 | 15 | PNP / NO | 10...30 | -25...70 | IP67 | M30 |
| IB300126 | 22 | PNP / NO | 10...30 | -25...70 | IP67 | M30 |
| IB30012T | 0...10 | 2-fios NO | 10...30 | 0...230 | IP50 | M30 |
| IB30012W | 10 | PNP / NO | 10...35 | 0...150 | IP65 | M30 |
| IB300140 | 10 | PNP / NO | 10...35 | 0...180 | IP50 | M30 |
| IB300150 | 10 | PNP / NO | 10...35 | 0...180 | IP65 | M30 |
| IB300151 | 10 | PNP / NO | 10...35 | 0...180 | IP65 | M30 |
| IB300155 | 10 | PNP / NO | 10...35 | 0...130 | IP65 | M30 |
| IB3001A3 | 15 | PNP / NO | 10...30 | -25...70 | IP67 | M30 |
| IB3001T1 | 10 | PNP / NO | 10...35 | 0...180 | IP50 | M30 |
| IB3001T2 | 10 | PNP / NO | 10...35 | 0...180 | IP50 | M30 |
| IB300223 | 15 | PNP / NC | 10...30 | -25...70 | IP67 | M30 |
| IB30022W | 10 | PNP / NC | 10...35 | 0...150 | IP65 | M30 |
| IB300280 | 10 | PNP / NC | 10...30 | 0...110 | IP69K | M30 |
| IB300420 | 10 | PNP | 10...30 | -25...70 | IP67 | M30 |
| IB3004K0 | 10 | PNP | 10...30 | -25...120 | IP69K | M30 |
| IB3004K1 | 10 | PNP | 10...33 | -25...120 | IP69K | M30 |
| IB3004K2 | 10 | PNP | 10...30 | -25...120 | IP69K | M30 |
| IB305100 | 10 | 2-fios NO | 20...250 | -25...70 | IP67 | M30 |
| IB306050 | 0...10 | - | - | 0...230 | IP50 | M30 |
| IB306052 | 10 | - | - | 0...230 | IP50 | M30 |
| IB30A800 | 8 | PNP / NO | 10...35 | 0...140 | IP65 | M30 |
| IB30C148 | 8 | PNP / NO | 10...35 | 0...140 | IP65 | M30 |
| IB30C192 | 8 | PNP / NO | 10...35 | 0...140 | IP65 | M30 |
| IB30C193 | 8 | PNP / NO | 10...35 | 0...140 | IP65 | M30 |
| IB30C194 | 8 | PNP / NO | 10...35 | 0...140 | IP65 | M30 |
| IB30C283 | 8 | PNP / NO | 10...35 | 0...140 | IP65 | M30 |
| IB30C856 | 10 | PNP / NO | 10...30 | -25...70 | IP67 | M30 |
| IB30E093 | 8 | PNP / NO | 10...35 | 0...140 | IP50 | M30 |
| IB30E265 | 8 | PNP / NO | 10...35 | 0...140 | IP65 | M30 |
| IB405300 | 0...20 | 2-fios NO/NC | 20...250 | -25...70 | IP67 | - |
| IB450423 | 0...20 | PNP / NO / NC | 10...30 | -25...85 | IP67 | - |
| IB500140 | 20 | PNP / NO | 10...35 | 0...180 | IP50 | M50 |
| IB500151 | 20 | PNP / NO | 10...35 | 0...180 | IP65 | M50 |
| IB506050 | 20 | - | - | 0...230 | IP65 | M50 |
| IB506051 | 20 | - | - | 0...230 | IP65 | M50 |
| IB50C737 | 20 | - | - | 0...230 | IP50 | M50 |
| IB990572 | 2 | PNP / NO | 10...55 | -25...80 | IP67 | M12 |
| IB990869 | 5 | - | 10...55 | -25...70 | IP67 | M18 |
| IB990912 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø6,5 |
| IB991100 | 3 | PNP / NO | 10...36 | -40...130 | IP65 | M12 |
| IB991101 | 1,5 | PNP / NO | 10...30 | -25...80 | IP68 | M18 |
| IB991153 | 2 | PNP / NO | 10...30 | -25...120 | IP67 | M8 |
| IB991158 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | M8 |
| IB991253 | 8 | PNP / NC | 10...30 | -25...75 | IP67 | M18 |
| IB991291 | 5 | PNP / NO | 10...35 | -25...180 | IP65 | M18 |
| IB991300 | 3 | PNP / NO | 10...35 | -40...150 | IP65 | M12 |
| IB991447 | 4 | PNP / NO | 10...30 | -25...75 | IP67 | M12 |
| IBQ40100 | 0...0,8 | PNP / NO | 10...30 | -25...75 | IP67 | - |
| IBQ50104 | 0...0,8 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IBQ50174 | 0...0,8 | PNP / NO | 10...30 | -25...70 | IP67 | - |
| IBR30104 | 0,6 | PNP / NO | 10...30 | -25...70 | IP67 | Ø3 |
| IBR30106 | 1 | PNP / NO | 10...30 | -25...70 | IP67 | Ø3 |
| IBR30174 | 0,6 | PNP / NO | 10...30 | -25...70 | IP67 | Ø3 |
| IBR30176 | 1 | PNP / NO | 10...30 | -25...70 | IP67 | Ø3 |
| IBR30204 | 0,6 | PNP / NC | 10...30 | -25...70 | IP67 | Ø3 |
| IBR30276 | 1 | PNP / NC | 10...30 | -25...70 | IP67 | Ø3 |
| IBR3C662 | 0,8 | PNP / NO | 10...30 | -25...75 | IP67 | Ø3 |
| IBR40060 | 1 | análogo 0-10V | 15...30 | 0...60 | IP67 | Ø4 |
| IBR40104 | 0,8 | PNP / NO | 10...30 | -25...70 | IP67 | Ø4 |
| IBR40106 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø4 |
| IBR4010H | 0...2,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø4 |
| IBR40164 | 1 | PNP / NO | 10...30 | -25...75 | IP67 | Ø4 |
| IBR40174 | 0,8 | PNP / NO | 10...30 | -25...70 | IP67 | Ø4 |
| IBR40175 | 0,8 | PNP / NO | 10...30 | -25...70 | IP67 | Ø4 |
| IBR40176 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø4 |
| IBR4017H | 2,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø4 |
| IBR40181 | 0,6 | PNP / NO | 10...30 | -25...70 | IP68 | Ø4 |
| IBR40204 | 0,8 | PNP / NC | 10...30 | -25...70 | IP67 | Ø4 |
| IBR40206 | 1,5 | PNP / NC | 10...30 | -25...70 | IP67 | Ø4 |
| IBR40274 | 0,8 | PNP / NC | 10...30 | -25...70 | IP67 | Ø4 |
| IBR41104 | 0,8 | NPN / NO | 10...30 | -25...70 | IP67 | Ø4 |
| IBR4A341 | 0,8 | PNP / NO | 10...30 | -25...70 | IP67 | Ø4 |
| IBR4C173 | 0,8 | PNP / NO | 10...30 | -25...70 | IP67 | Ø4 |
| IBR4C275 | 0,8 | PNP / NO | 10...30 | -20...70 | IP67 | Ø4 |
| IBR4C729 | 0,8 | PNP / NO | 10...30 | -25...70 | IP67 | Ø4 |
| IBR80104 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | Ø8 |
| IBR80170 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | Ø8 |
| IBR80172 | 2 | PNP / NO | 10...30 | -25...70 | IP67 | Ø8 |
| IBR8C493 | 1,5 | PNP / NO | 10...30 | -25...70 | IP67 | Ø7,9 |
| Símbolo | Espécie de cabeça | Corrente de trabalho máx. | fcom. max | Conexões | Material da corpo | Número de pinos | Com. tot. | Uten | Funções adicionais | Com. rosca | Resistência aos | Dimensões exter. | Comprimento das saídas |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mA] | [Hz] | [mm] | [V AC] | [mm] | [mm] | [m] | |||||||
| IB040104 | construção | 100 | 5k | cabos | aço inoxidável | - | 22 | - | IO-Link | 19 | - | - | 2 |
| IB040106 | construção | 100 | 3k | cabos | aço inoxidável | - | 22 | - | IO-Link | 16 | - | - | 2 |
| IB040174 | construção | 100 | 5k | M8, cabos | aço inoxidável | - | 22 | - | IO-Link | 19 | - | - | 0,15 |
| IB040176 | construção | 100 | 3k | M8, cabos | aço inoxidável | - | 22 | - | IO-Link | 16 | - | - | 0,15 |
| IB040204 | construção | 100 | 5k | cabos | aço inoxidável | - | 22 | - | - | 19 | - | - | 2 |
| IB040276 | construção | 100 | 3k | M8, cabos | aço inoxidável | - | 22 | - | - | 16 | - | - | 0,15 |
| IB04E111 | construção | 100 | 3k | M8, cabos | aço inoxidável | - | 22 | - | IO-Link | 16 | - | - | 0,2 |
| IB050104 | construção | 200 | 2k | cabos | aço inoxidável | - | 27 | - | - | 18 | - | - | 2 |
| IB050105 | construção | 200 | - | cabos | aço inoxidável | - | 27 | - | - | - | - | - | 5 |
| IB050106 | construção | 200 | 3k | cabos | aço inoxidável | - | 25 | - | IO-Link | 20 | - | - | 5 |
| IB05010H | construção | 200 | 800 | cabos | prata niquelada | - | 25 | - | estado do modo de funcionamento: LED | 20 | - | - | 2 |
| IB050155 | construção | 200 | 3k | M8, cabos | aço inoxidável | - | 38 | - | estado do modo de funcionamento: LED | - | - | - | 2 |
| IB050164 | construção | 100 | 2k | macho M5 | aço inoxidável | - | 24 | - | estado do modo de funcionamento: LED | 14 | - | - | - |
| IB050174 | construção | 200 | 2k | M8 macho | aço inoxidável | - | 38 | - | - | 19 | - | - | - |
| IB050176 | construção | 200 | 3k | M8 macho | aço inoxidável | 3 | 38 | - | IO-Link | 23 | - | - | - |
| IB05017H | construção | 200 | 800 | M8 macho | aço inoxidável | 3 | 38 | - | estado do modo de funcionamento: LED | 20 | - | - | - |
| IB050204 | construção | 200 | 2k | cabos | aço inoxidável | - | 27 | - | - | 18 | - | - | 2 |
| IB050206 | construção | 200 | 3k | cabos | aço inoxidável | - | 25 | - | - | 10 | - | - | 5 |
| IB050274 | construção | 200 | 2k | M8 macho | aço inoxidável | - | 38 | - | - | 23 | - | - | - |
| IB050276 | construção | 200 | 3k | M8 macho | aço inoxidável | - | 38 | - | - | 23 | - | - | - |
| IB051104 | construção | 200 | 2k | cabos | aço inoxidável | - | 27 | - | - | 18 | - | - | 2 |
| IB051174 | construção | 200 | 2k | M8 macho | aço inoxidável | - | 38 | - | - | 23 | - | - | - |
| IB051264 | construção | 100 | 2k | macho M5 | aço inoxidável | - | 24 | - | - | - | - | - | - |
| IB05A232 | construção | 200 | 3k | M8, cabos | aço inoxidável | - | 25 | - | estado do modo de funcionamento: LED | - | - | - | 0,2 |
| IB05C362 | construção | 200 | 800 | M8, cabos | prata niquelada | - | 25 | - | estado do modo de funcionamento: LED | - | - | - | 0,3 |
| IB05C418 | construção | 200 | - | M8, cabos | aço inoxidável | - | 27 | - | - | - | - | - | 0,3 |
| IB05C764 | construção | 200 | 5k | cabos | aço inoxidável | - | 25 | - | estado do modo de funcionamento: LED | 25 | - | - | 2 |
| IB05C948 | construção | 125 | 2k | M8, cabos | aço inoxidável | - | 25 | - | - | 25 | - | - | 0,3 |
| IB060100 | construção | 200 | 1k | cabos | aço inoxidável | - | 50 | - | - | - | - | - | 2 |
| IB060104 | construção | 200 | 1k | cabos | aço inoxidável | - | 35 | - | estado do modo de funcionamento: LED | - | - | - | 2 |
| IB060106 | construção | 200 | 1k | cabos | latão cromado | - | 45 | - | - | - | - | - | 2 |
| IB060170 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 60 | - | estado do modo de funcionamento: LED | - | - | - | - |
| IB060173 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 50 | - | estado do modo de funcionamento: LED | - | - | - | - |
| IB060174 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 45 | - | estado do modo de funcionamento: LED | - | - | - | - |
| IB060176 | construção | 200 | 1k | M8 macho | latão cromado | - | 60 | - | - | - | - | - | - |
| IB060185 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 30 | - | - | - | - | - | - |
| IB060186 | construção | 100 | 2k | M8 macho | aço | - | 46 | - | estado do modo de funcionamento: LED | - | - | - | - |
| IB0601A3 | construção | 200 | 1k | cabos | aço inoxidável | - | 40 | - | estado do modo de funcionamento: LED | - | - | - | 2 |
| IB0601A4 | construção | 200 | 5k | cabos | aço inoxidável | - | 16 | - | IO-Link | - | - | - | 2 |
| IB060204 | construção | 200 | 1k | cabos | aço inoxidável | - | 35 | - | - | - | - | - | 2 |
| IB060274 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 45 | - | - | - | - | - | - |
| IB060276 | construção | 200 | 1k | M8 macho | aço | - | 60 | - | - | - | - | - | - |
| IB060285 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 30 | - | - | - | - | - | - |
| IB0602A4 | construção | 200 | 5k | cabos | aço inoxidável | - | 16 | - | - | - | - | - | 2 |
| IB061174 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 45 | - | - | - | - | - | - |
| IB06A023 | construção | 200 | - | M8, cabos | aço inoxidável | - | 16 | - | IO-Link | - | - | - | 0,3 |
| IB06A229 | construção | 200 | - | M8 macho | aço inoxidável | - | 86 | - | - | - | - | - | - |
| IB06A425 | construção | 200 | 3k | cabos | aço inoxidável | - | 16 | - | estado do modo de funcionamento: LED | - | - | - | 2 |
| IB06A862 | construção | 200 | - | cabos | aço inoxidável | - | 22 | - | IO-Link | - | - | - | 2 |
| IB06C734 | construção | 200 | 1k | M8, cabos | latão niquelado | - | 30 | - | - | - | - | - | 0,3 |
| IB06C872 | construção | 200 | 1k | cabos | aço inoxidável | - | 22 | - | - | - | - | - | 2 |
| IB080006 | construção | 10 | - | cabos | latão cromado | - | 45 | - | - | 45 | - | - | 2 |
| IB080076 | construção | 10 | - | M8 macho | latão cromado | 3 | 60 | - | - | 45 | - | - | - |
| IB080100 | construção | 200 | 1k | cabos | aço inoxidável | - | 50 | - | estado do modo de funcionamento: LED | 40 | - | - | 2 |
| IB080101 | construção | 200 | - | cabos | aço inoxidável | - | 50 | - | - | - | - | - | 5 |
| IB080104 | construção | 200 | 1k | cabos | aço inoxidável | - | 35 | - | estado do modo de funcionamento: LED | - | - | - | 2 |
| IB080106 | construção | 200 | 1k | cabos | latão cromado | - | 45 | - | estado do modo de funcionamento: LED | 45 | - | - | 2 |
| IB08010H | construção | 200 | 500 | cabos | prata niquelada-cromada | - | 45 | - | estado do modo de funcionamento: LED | 45 | - | - | 2 |
| IB080121 | construção | 200 | 1k | macho M12 | aço inoxidável | - | 60 | - | estado do modo de funcionamento: LED | 39 | - | - | - |
| IB080123 | construção | 200 | 1k | macho M12 | latão niquelado | - | 60 | - | - | 28 | - | - | - |
| IB080124 | construção | 200 | 5k | macho M12 | aço inoxidável | - | 45 | - | IO-Link | - | - | - | - |
| IB080126 | construção | 200 | 1k | macho M12 | latão cromado | - | 66 | - | estado do modo de funcionamento: LED | 44 | - | - | - |
| IB08012H | construção | 200 | 500 | macho M12 | prata niquelada-cromada | - | 66 | - | estado do modo de funcionamento: LED | 44 | - | - | - |
| IB08012W | construção | 50 | 600 | M12, cabos | latão niquelado | - | 60 | - | - | 53 | - | - | 0,3 |
| IB080150 | construção | 50 | 600 | cabos | aço inoxidável | - | 60 | - | - | 53 | - | - | 2 |
| IB080151 | construção | 50 | 600 | cabos | aço inoxidável | - | 60 | - | - | 53 | - | - | 5 |
| IB080170 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 60 | - | estado do modo de funcionamento: LED | 45 | - | - | - |
| IB080173 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 50 | - | estado do modo de funcionamento: LED | 35 | - | - | - |
| IB080174 | construção | 200 | 1k | M8 macho | latão niquelado | - | 45 | - | estado do modo de funcionamento: LED | 31 | - | - | - |
| IB080176 | construção | 200 | 1k | M8 macho | latão cromado | - | 60 | - | estado do modo de funcionamento: LED | 45 | - | - | - |
| IB08017H | construção | 200 | 500 | M8 macho | prata niquelada-cromada | 3 | 60 | - | estado do modo de funcionamento: LED | 45 | - | - | - |
| IB080185 | construção | 200 | 2k | M8 macho | aço inoxidável | 3 | 30 | - | estado do modo de funcionamento: LED | - | - | - | - |
| IB080189 | construção | 200 | 2k | M8 macho | aço inoxidável | - | 60 | - | estado do modo de funcionamento: LED | - | - | - | - |
| IB0801A3 | construção | 200 | 1k | cabos | aço inoxidável | - | 40 | - | - | 35 | - | - | 2 |
| IB0801A4 | construção | 200 | 1k | cabos | aço inoxidável | - | 16 | - | - | 16 | - | - | 2 |
| IB0801A5 | construção | 200 | 1k | cabos | aço inoxidável | - | 16 | - | - | 16 | - | - | 5 |
| IB0801T0 | construção | 50 | 600 | cabos | aço inoxidável | - | 60 | - | - | 53 | - | - | 2 |
| IB0801T1 | construção | 50 | 600 | cabos | aço inoxidável | - | 60 | - | - | 53 | - | - | 5 |
| IB080200 | construção | 200 | 1k | cabos | aço inoxidável | - | 50 | - | - | 40 | - | - | 2 |
| IB080204 | construção | 200 | 1k | cabos | aço inoxidável | - | 35 | - | - | 35 | - | - | 2 |
| IB080206 | construção | 200 | 1k | cabos | prata niquelada-cromada | - | 45 | - | - | 45 | - | - | 2 |
| IB080221 | construção | 200 | 1k | macho M12 | aço inoxidável | - | 60 | - | - | 39 | - | - | - |
| IB080226 | construção | 200 | 1k | macho M12 | prata niquelada-cromada | - | 66 | - | estado do modo de funcionamento: LED | 44 | - | - | - |
| IB080250 | construção | 50 | 600 | cabos | aço inoxidável | - | 60 | - | - | 53 | - | - | 2 |
| IB080270 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 60 | - | - | 45 | - | - | - |
| IB080273 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 50 | - | - | 35 | - | - | - |
| IB080274 | construção | 200 | 1k | M8 macho | latão niquelado | - | 45 | - | - | 31 | - | - | - |
| IB080276 | construção | 200 | 1k | M8 macho | prata niquelada-cromada | - | 60 | - | - | 45 | - | - | - |
| IB080285 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 30 | - | - | 20 | - | - | - |
| IB0802A3 | construção | 200 | 1k | cabos | aço inoxidável | - | 40 | - | - | 35 | - | - | 2 |
| IB0802A4 | construção | 200 | 1k | cabos | aço inoxidável | - | 16 | - | - | 16 | - | - | 2 |
| IB081100 | construção | 200 | 1k | cabos | aço inoxidável | - | 50 | - | - | 40 | - | - | 2 |
| IB081104 | construção | 200 | 1k | cabos | aço inoxidável | - | 35 | - | - | 35 | - | - | 2 |
| IB081123 | construção | 200 | 1k | macho M12 | aço inoxidável | - | 58 | - | - | 28 | - | - | - |
| IB081170 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 60 | - | - | 45 | - | - | - |
| IB081174 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 45 | - | - | 31 | - | - | - |
| IB0811A3 | construção | 200 | 1k | cabos | aço inoxidável | - | 40 | - | - | 35 | - | - | 2 |
| IB086050 | construção | - | 300 | M12, cabos | aço inoxidável | - | 30 | - | - | 23 | - | - | 3 |
| IB08A013 | construção | 50 | 5k | cabos | aço inoxidável | - | 30 | - | - | 30 | - | - | 1 |
| IB08A014 | construção | 50 | 5k | M8, cabos | aço inoxidável | - | 30 | - | - | - | - | - | 0,21 |
| IB08A021 | construção | 200 | 5k | M8 macho | aço inoxidável | - | 46 | - | estado do modo de funcionamento: LED | - | - | - | - |
| IB08A191 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 70 | - | - | 61 | - | - | - |
| IB08A256 | construção | 200 | - | cabos | aço inoxidável | - | 46 | - | - | - | - | - | 5 |
| IB08A257 | construção | 200 | 5k | cabos | aço inoxidável | - | 30 | - | - | - | - | - | 5 |
| IB08A370 | construção | 200 | 1k | cabos | aço inoxidável | - | 35 | - | estado do modo de funcionamento: LED | - | - | - | 2 |
| IB08A537 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 60 | - | estado do modo de funcionamento: LED | 46 | - | - | - |
| IB08A542 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 70 | - | - | 61 | - | - | - |
| IB08A780 | construção | 200 | 2k | M8 macho | aço inoxidável | - | 30 | - | estado do modo de funcionamento: LED | 21 | - | - | - |
| IB08A828 | construção | 200 | 5k | cabos | aço inoxidável | - | 35 | - | - | - | - | - | 2 |
| IB08A829 | construção | 200 | 5k | M8 macho | aço inoxidável | - | 40 | - | estado do modo de funcionamento: LED | 27 | - | - | - |
| IB08A845 | construção | 80 | - | M8, cabos | aço inoxidável | - | 60 | - | - | - | - | - | 2 |
| IB08A846 | construção | 200 | - | M12, cabos | aço inoxidável | - | 40 | - | - | - | - | - | 0,2 |
| IB08A868 | construção | 200 | 1k | M8, cabos | aço inoxidável | - | 40 | - | - | - | - | - | 0,3 |
| IB08C127 | construção | 100 | 2,5k | cabos | latão niquelado | - | 33 | - | - | - | - | - | 2 |
| IB08C150 | construção | 200 | - | M12, cabos | aço inoxidável | - | 30 | - | - | - | - | - | 2 |
| IB08C215 | construção | 200 | - | M8 macho | aço inoxidável | - | 45 | - | - | - | - | - | - |
| IB08C274 | construção | 200 | 1k | M8, cabos | latão niquelado | - | 30 | - | estado do modo de funcionamento: LED | 30 | - | - | 0,3 |
| IB08C355 | construção | 200 | - | cabos | aço inoxidável | - | 22 | - | - | - | - | - | 2 |
| IB08C518 | construção | 200 | 5k | M8 macho | aço inoxidável | - | 29 | - | estado do modo de funcionamento: LED | 16 | - | - | - |
| IB08C595 | construção | 200 | 2k | macho M12 | latão niquelado | - | 80 | - | - | 59 | - | - | - |
| IB08C604 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 61 | - | - | - | - | - | - |
| IB08C609 | construção | 200 | 1k | M8 macho | aço inoxidável | - | 45 | - | estado do modo de funcionamento: LED | 31 | - | - | - |
| IB08C736 | construção | 200 | 1k | cabos | aço inoxidável | - | 45 | - | estado do modo de funcionamento: LED | 45 | - | - | 5 |
| IB08C851 | construção | 200 | 2,7k | macho M12 | latão branco-bronze | - | 69 | - | - | 38 | - | - | - |
| IB08C960 | construção | 80 | 800 | M8, cabos | aço inoxidável | - | 60 | - | - | - | - | - | 1 |
| IB08E037 | construção | 200 | 2k | M8 macho | latão niquelado | - | 64 | - | - | 55 | - | - | - |
| IB08E066 | construção | 50 | 5k | M8, cabos | aço inoxidável | - | 30 | - | - | 30 | - | - | 0,3 |
| IB08E067 | construção | 50 | 5k | M8, cabos | aço inoxidável | - | 30 | - | - | 30 | - | - | 0,6 |
| IB08E251 | construção | 200 | 1k | M8, cabos | latão niquelado | - | 30 | - | estado do modo de funcionamento: LED | - | - | - | 1 |
| IB08E277 | construção | 200 | 5k | M8 macho | aço inoxidável | - | 32 | - | estado do modo de funcionamento: LED | 19 | - | - | - |
| IB090100 | - | 200 | 1k | cabos | latão | - | - | - | - | - | - | 100x17x120 | 2 |
| IB090102 | - | 200 | 1k | cabos | latão | - | - | - | - | - | - | 76x50x121 | 10 |
| IB090104 | - | 200 | 5k | cabos | zinco fundido | - | - | - | - | - | - | 100x17x120 | 2 |
| IB090161 | - | 200 | 5k | M5, cabos | latão | - | - | - | - | - | - | 100x17x120 | 0,2 |
| IB090170 | - | 200 | 1k | M8 macho | zinco fundido | - | - | - | - | - | - | 100x17x120 | - |
| IB090172 | - | 200 | 1k | M8 macho | alumínio | - | - | - | - | - | - | 100x17x120 | - |
| IB090174 | - | 200 | 5k | M8 macho | latão | - | - | - | - | - | - | 100x17x120 | - |
| IB090175 | - | 200 | 5k | M8 macho | latão | - | - | - | - | - | - | 100x17x120 | - |
| IB09017C | - | 200 | 10k | M8 macho | latão | - | - | - | - | - | - | 100x0x120 | - |
| IB090200 | - | 200 | 1k | cabos | zinco fundido | - | - | - | - | - | - | 100x0x120 | 2 |
| IB090270 | - | 200 | - | M8 macho | zinco fundido | - | - | - | - | - | - | 100x17x120 | - |
| IB110160 | - | 200 | 2k | M5 | latão | - | - | - | - | - | - | 100x17x120 | - |
| IB120000 | construção | 20 | - | cabos | latão niquelado | - | 50 | - | - | 39 | - | - | 2 |
| IB120006 | construção | 50 | - | cabos | latão cromado | 4 | 50 | - | - | - | - | - | 2 |
| IB120026 | construção | 10 | - | M12, cabos | latão cromado | - | 60 | - | - | - | - | - | 2 |
| IB120100 | construção | 200 | 800 | cabos | latão niquelado | - | 52 | - | - | 40 | - | - | 2 |
| IB120104 | construção | 200 | 800 | cabos | latão niquelado | - | 36 | - | - | 25 | - | - | 2 |
| IB120106 | construção | 200 | 800 | cabos | latão cromado | - | 50 | - | - | 50 | - | - | 2 |
| IB12010H | construção | 200 | 400 | cabos | latão cromado | - | 50 | - | estado do modo de funcionamento: LED | 50 | - | - | 2 |
| IB120121 | construção | 200 | 800 | macho M12 | latão niquelado | - | 60 | - | - | 40 | - | - | - |
| IB120123 | construção | 200 | 800 | macho M12 | aço inoxidável | - | 60 | - | - | 40 | - | - | - |
| IB120125 | construção | 200 | 800 | macho M12 | latão niquelado | 4 | 45 | - | - | 23 | - | - | - |
| IB120126 | construção | 200 | 800 | macho M12 | latão cromado | - | 60 | - | - | 40 | - | - | - |
| IB120129 | construção | 200 | 15 | macho M12 | Latão coberto de teflon | - | 70 | - | estado do modo de funcionamento: LED | - | - | - | - |
| IB12012H | construção | 200 | 400 | macho M12 | latão cromado | - | 60 | - | estado do modo de funcionamento: LED | 40 | - | - | - |
| IB12012W | construção | 120 | 500 | macho M12 | aço inoxidável | 4 | 76 | - | - | 54 | - | - | - |
| IB120150 | construção | 120 | 500 | cabos | aço inoxidável | - | 56 | - | - | 48 | - | - | 2 |
| IB120151 | construção | 120 | 500 | cabos | aço inoxidável | - | 56 | - | - | 48 | - | - | 5 |
| IB120152 | construção | 120 | 500 | cabos | aço inoxidável | - | 56 | - | - | 48 | - | - | 10 |
| IB120155 | construção | 120 | 500 | cabos | aço inoxidável | - | 56 | - | - | 48 | - | - | 2 |
| IB120156 | construção | 120 | 500 | cabos | aço inoxidável | - | 56 | - | - | 48 | - | - | 5 |
| IB120157 | construção | 120 | 500 | cabos | aço inoxidável | - | 56 | - | - | 48 | - | - | 10 |
| IB120170 | construção | 200 | 800 | M8 macho | latão niquelado | - | 60 | - | - | 39 | - | - | - |
| IB120174 | construção | 200 | 800 | M8 macho | latão niquelado | - | 44 | - | - | 24 | - | - | - |
| IB120189 | construção | 200 | 20k | macho M12 | aço inoxidável | - | 50 | - | estado do modo de funcionamento: LED | 29 | - | - | - |
| IB1201A3 | construção | 200 | 800 | cabos | aço inoxidável | - | 50 | - | - | 38 | - | - | 2 |
| IB1201K0 | construção | 200 | 1k | cabos | aço inoxidável | - | 63 | - | - | 35 | - | - | 2 |
| IB1201K1 | construção | 200 | 1k | cabos | aço inoxidável | - | 63 | - | - | 35 | - | - | 5 |
| IB1201K2 | construção | 200 | 1k | cabos | aço inoxidável | - | 63 | - | - | 35 | - | - | 10 |
| IB1201L0 | construção | 120 | 500 | conector Lemosa | aço inoxidável | - | 73 | - | - | 65 | - | - | - |
| IB1201T0 | construção | 120 | 500 | cabos | aço inoxidável | - | 56 | - | - | 48 | - | - | 2 |
| IB1201T1 | construção | 120 | 500 | cabos | aço inoxidável | - | 56 | - | - | 48 | - | - | 5 |
| IB120200 | construção | 200 | 800 | cabos | latão niquelado | - | 52 | - | - | 40 | - | - | 2 |
| IB120204 | construção | 200 | 800 | cabos | latão niquelado | - | 36 | - | - | 25 | - | - | 2 |
| IB120221 | construção | 200 | 800 | macho M12 | latão niquelado | - | 60 | - | - | 40 | - | - | - |
| IB120223 | construção | 200 | 800 | macho M12 | latão niquelado | - | 60 | - | - | 40 | - | - | - |
| IB120225 | construção | 200 | 800 | macho M12 | latão niquelado | - | 45 | - | - | 23 | - | - | - |
| IB120226 | construção | 200 | 800 | macho M12 | latão cromado | - | 60 | - | - | 40 | - | - | - |
| IB12022W | construção | 120 | 500 | macho M12 | aço inoxidável | - | 76 | - | - | 54 | - | - | - |
| IB120250 | construção | 120 | 500 | cabos | aço inoxidável | - | 56 | - | - | - | - | - | 2 |
| IB120274 | construção | 200 | 800 | M8 macho | latão niquelado | - | 44 | - | - | 24 | - | - | - |
| IB120400 | construção | 200 | - | cabos | latão niquelado | - | 60 | - | - | - | - | - | 2 |
| IB120420 | construção | 200 | 2k | macho M12 | latão niquelado | - | 80 | - | estado do modo de funcionamento: LED | 60 | - | - | - |
| IB121100 | construção | 200 | 800 | cabos | latão niquelado | - | 52 | - | - | 40 | - | - | 2 |
| IB121121 | construção | 200 | 800 | macho M12 | latão niquelado | - | 60 | - | - | 40 | - | - | - |
| IB121126 | construção | 200 | 800 | macho M12 | latão cromado | - | 60 | - | - | 40 | - | - | - |
| IB121150 | construção | 120 | - | cabos | aço inoxidável | - | 56 | - | - | - | - | - | 2 |
| IB121221 | construção | 200 | 800 | macho M12 | latão niquelado | - | 60 | - | - | 40 | - | - | - |
| IB125100 | construção | 300 | 30 | cabos | latão niquelado | - | 70 | 20...250 | estado do modo de funcionamento: LED | 60 | - | - | 2 |
| IB125120 | construção | 200 | 25 | macho M12 | latão niquelado | - | 65 | 20...265 | estado do modo de funcionamento: LED | - | - | - | - |
| IB125130 | construção | 300 | 30 | conector MC | latão niquelado | - | 75 | 20...250 | - | - | - | - | - |
| IB125200 | construção | 300 | 30 | cabos | latão niquelado | - | 70 | 20...250 | estado do modo de funcionamento: LED | - | - | - | 2 |
| IB12A170 | construção | 200 | - | macho M12 | latão niquelado | - | 40 | - | - | - | - | - | - |
| IB12A499 | construção | 200 | - | cabos | latão niquelado | - | 50 | - | - | - | - | - | 5 |
| IB12A581 | construção | 200 | - | cabos | latão niquelado | - | 30 | - | - | - | - | - | 2 |
| IB12A646 | construção | 200 | - | macho M12 | latão niquelado | - | 50 | - | - | - | - | - | - |
| IB12A687 | construção | 200 | 2k | cabos | latão niquelado | - | 30 | - | - | - | - | - | 2 |
| IB12A815 | construção | 120 | - | macho M12 | aço inoxidável | - | 72 | - | - | 72 | - | - | - |
| IB12A952 | construção | 200 | - | macho M12 | latão niquelado | - | 45 | - | - | 23 | - | - | - |
| IB12C153 | construção | 200 | 1k | macho M12 | aço inoxidável | - | 50 | - | - | 50 | - | - | - |
| IB12C164 | construção | - | 500 | cabos | latão niquelado | - | 50 | - | - | - | - | - | 2 |
| IB12C341 | construção | 120 | 500 | cabos | aço inoxidável | - | 56 | - | - | 48 | - | - | 5 |
| IB12C345 | construção | 200 | - | cabos | latão niquelado | - | 30 | - | - | - | - | - | 2 |
| IB12C667 | construção | 100 | 200 | cabos | aço inoxidável | - | 63 | - | - | - | - | - | 2 |
| IB12C668 | construção | 100 | 200 | cabos | aço inoxidável | - | 63 | - | - | - | - | - | 5 |
| IB12C757 | construção | 200 | 400 | macho M12 | aço inoxidável | - | 50 | - | - | 50 | - | - | - |
| IB12E033 | construção | 120 | 500 | cabos | aço inoxidável | - | 56 | - | - | 48 | - | - | 10 |
| IB12E051 | construção | 200 | 2k | macho M12 | aço inoxidável | - | 45 | - | estado do modo de funcionamento: LED | 30 | - | - | - |
| IB130100 | - | 200 | 800 | cabos | latão | - | - | - | - | - | - | 77x25x123 | 2 |
| IB130170 | - | 200 | 800 | M8 macho | latão | - | - | - | - | - | - | 100x17x120 | - |
| IB160100 | - | 200 | 800 | cabos | poliamida 6 | - | - | - | - | - | - | 100x17x120 | 2 |
| IB160105 | - | 200 | 1k | cabos | poliamida 6 | - | - | - | - | - | - | 100x17x120 | 2 |
| IB160170 | - | 200 | 800 | M8 macho | poliamida 6 | - | - | - | - | - | - | 100x17x120 | - |
| IB160175 | - | 200 | 1k | M8 macho | poliamida 6 | - | - | - | - | - | - | 100x17x120 | - |
| IB160270 | - | 200 | - | M8 macho | poliamida 6.6 | - | - | - | - | - | - | 100x17x120 | - |
| IB160275 | - | 200 | - | M8 macho | poliamida 6 | - | - | - | - | - | - | 100x0x120 | - |
| IB180006 | construção | 20 | - | cabos | latão cromado | - | 50 | - | - | - | - | - | 2 |
| IB180026 | construção | 20 | - | macho M12 | latão cromado | - | 63,5 | - | - | - | - | - | - |
| IB180100 | construção | 200 | 500 | cabos | latão niquelado | - | 62 | - | - | 50 | - | - | 2 |
| IB180104 | construção | 200 | 500 | cabos | latão niquelado | - | 41 | - | - | 30 | - | - | 2 |
| IB180106 | construção | 200 | 500 | cabos | latão cromado | - | 50 | - | - | 50 | - | - | 2 |
| IB180121 | construção | 200 | 500 | macho M12 | latão niquelado | - | 71,5 | - | - | 45 | - | - | - |
| IB180123 | construção | 200 | 500 | macho M12 | aço inoxidável | - | 60 | - | - | 35 | - | - | - |
| IB180125 | construção | 200 | 500 | macho M12 | latão niquelado | - | 50 | - | - | 25 | - | - | - |
| IB180126 | construção | 200 | 500 | macho M12 | latão cromado | - | 63,5 | - | - | 42 | - | - | - |
| IB180129 | construção | 200 | 15 | macho M12 | latão | - | 81,5 | - | estado do modo de funcionamento: LED | 60 | - | - | - |
| IB18012T | construção | 100 | 9 | M12, cabos | aço inoxidável | - | 30,7 | - | estado do modo de funcionamento: LED | 25 | - | - | 5 |
| IB18012W | construção | 150 | 400 | macho M12 | aço inoxidável | 4 | 84,5 | - | - | 60 | - | - | - |
| IB180140 | construção | 150 | 400 | conector Lemosa | aço inoxidável | - | 85 | - | - | 60 | - | - | - |
| IB180150 | construção | 150 | 400 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 2 |
| IB180151 | construção | 150 | 400 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 5 |
| IB180152 | construção | 150 | 400 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 10 |
| IB180155 | construção | 150 | 400 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 2 |
| IB180157 | construção | 150 | 400 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 10 |
| IB1801A3 | construção | 200 | 500 | cabos | aço inoxidável | - | 50 | - | - | 40 | - | - | 2 |
| IB1801T0 | construção | 150 | 400 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 2 |
| IB1801T1 | construção | 150 | 400 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 5 |
| IB1801T2 | construção | 150 | 400 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 10 |
| IB180200 | construção | 200 | 500 | cabos | latão niquelado | - | 62 | - | - | 50 | - | - | 2 |
| IB180221 | construção | 200 | 500 | macho M12 | latão niquelado | - | 71,5 | - | - | 45 | - | - | - |
| IB180223 | construção | 200 | 500 | macho M12 | aço inoxidável | - | 60 | - | - | 35 | - | - | - |
| IB180225 | construção | 200 | 500 | macho M12 | latão niquelado | - | 50 | - | - | 25 | - | - | - |
| IB180226 | construção | 200 | 500 | macho M12 | latão cromado | - | 63,5 | - | - | 42 | - | - | - |
| IB18022W | construção | 150 | 400 | macho M12 | aço inoxidável | - | 84,5 | - | - | 60 | - | - | - |
| IB180240 | construção | 150 | 400 | conector Lemosa | aço inoxidável | - | 85 | - | - | 60 | - | - | - |
| IB180250 | construção | 150 | 400 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 2 |
| IB180251 | construção | 150 | 400 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 5 |
| IB180252 | construção | 150 | 400 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 10 |
| IB1802A3 | construção | 200 | 500 | cabos | aço inoxidável | - | 50 | - | - | 40 | - | - | 2 |
| IB1802T1 | construção | 150 | 400 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 5 |
| IB180420 | construção | 200 | 800 | macho M12 | latão niquelado | - | 75 | - | estado do modo de funcionamento: LED | 50 | - | - | - |
| IB180424 | construção | 200 | 500 | macho M12 | latão niquelado | - | 65 | - | estado do modo de funcionamento: LED | 40 | - | - | - |
| IB1804K0 | construção | 200 | 1k | cabos | aço inoxidável | - | 95 | - | - | 60 | - | - | 2 |
| IB1804K1 | construção | 200 | 1k | cabos | aço inoxidável | - | 95 | - | - | 60 | - | - | 5 |
| IB1804K2 | construção | 200 | 1k | cabos | aço inoxidável | - | 95 | - | - | 60 | - | - | 10 |
| IB181104 | construção | 200 | 500 | cabos | latão niquelado | - | 41 | - | - | 30 | - | - | 2 |
| IB181121 | construção | 200 | 500 | macho M12 | latão niquelado | - | 71,5 | - | - | 45 | - | - | - |
| IB181221 | construção | 200 | 500 | macho M12 | latão niquelado | - | 71,5 | - | - | 45 | - | - | - |
| IB182020 | construção | 5 | 500 | macho M12 | latão niquelado | - | 61 | - | - | - | - | - | - |
| IB1841K0 | construção | 400 | 25 | cabos | aço inoxidável | - | 95 | 20...250 | estado do modo de funcionamento: LED | 60 | - | - | 2 |
| IB1841K1 | construção | 400 | 25 | cabos | aço inoxidável | - | 95 | 20...250 | estado do modo de funcionamento: LED | 60 | - | - | 5 |
| IB185100 | construção | 350 | 30 | cabos | latão niquelado | - | 60 | 20...250 | estado do modo de funcionamento: LED | 50 | - | - | 2 |
| IB185130 | construção | 350 | 30 | conector MC | latão niquelado | - | 80 | 20...250 | estado do modo de funcionamento: LED | - | - | - | - |
| IB185200 | construção | 350 | 30 | cabos | latão niquelado | - | 60 | 20...250 | estado do modo de funcionamento: LED | 50 | - | - | 2 |
| IB186050 | construção | - | 300 | M12, cabos | aço inoxidável | - | 30 | - | - | 25 | - | - | 3 |
| IB186051 | construção | - | 300 | M12, cabos | aço inoxidável | 4 | 30 | - | - | 25 | - | - | 5 |
| IB186052 | construção | - | 300 | M12, cabos | aço inoxidável | - | 30 | - | - | 25 | - | - | 10 |
| IB186053 | construção | - | 300 | M12, cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 3 |
| IB18A484 | construção | 200 | 1k | cabos | aço inoxidável | - | 67 | - | estado do modo de funcionamento: LED | 35 | - | - | 2 |
| IB18A769 | construção | 200 | 1k | macho M12 | latão cromado | - | 48,5 | - | estado do modo de funcionamento: LED | - | - | - | - |
| IB18A899 | construção | 150 | - | cabos | aço inoxidável | - | 70 | - | - | - | - | - | 20 |
| IB18C339 | construção | 150 | 400 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 5 |
| IB18C340 | construção | 150 | 400 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 5 |
| IB18C855 | construção | 200 | 500 | macho M12 | aço inoxidável | - | 71,5 | - | - | 55 | - | - | - |
| IB210170 | - | 200 | 1k | M8 macho | latão | - | - | - | - | - | - | 100x17x120 | - |
| IB210200 | - | 200 | 1k | cabos | latão | - | - | - | - | - | - | 77x25x123 | 2 |
| IB250400 | - | 200 | 1k | cabos | poliamida 6.6 | - | - | - | - | - | - | 77x25x123 | 2 |
| IB260170 | - | 200 | 1k | M8 macho | PBT | - | - | - | - | - | - | 100x0x120 | - |
| IB2601A0 | - | 200 | 1k | cabos | PBT | - | - | - | - | - | - | 124x28x149 | 2 |
| IB260270 | - | 200 | - | M8 macho | PBT | - | - | - | - | - | - | 100x17x120 | - |
| IB300026 | construção | 20 | - | macho M12 | latão cromado | - | 73,5 | - | - | - | - | - | - |
| IB300106 | construção | 200 | 200 | cabos | latão cromado | - | 60 | - | estado do modo de funcionamento: LED | 60 | - | - | 2 |
| IB300121 | construção | 200 | 300 | macho M12 | latão niquelado | - | 70 | - | estado do modo de funcionamento: LED | 44 | - | - | - |
| IB300123 | construção | 200 | 300 | macho M12 | aço inoxidável | - | 70 | - | estado do modo de funcionamento: LED | 44 | - | - | - |
| IB300126 | construção | 200 | 200 | macho M12 | latão cromado | - | 73,5 | - | estado do modo de funcionamento: LED | 52 | - | - | - |
| IB30012T | construção | 100 | 9 | M12, cabos | aço inoxidável | 4 | 70 | - | - | 60 | - | - | 5 |
| IB30012W | construção | 150 | 200 | macho M12 | aço inoxidável | - | 85 | - | - | 61 | - | - | - |
| IB300140 | construção | 150 | 200 | conector Lemosa | aço inoxidável | - | 83 | - | - | 60 | - | - | - |
| IB300150 | construção | 150 | 200 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 2 |
| IB300151 | construção | 150 | 200 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 5 |
| IB300155 | construção | 150 | 200 | cabos | aço inoxidável | - | 70 | - | estado do modo de funcionamento: LED | 60 | - | - | 2 |
| IB3001A3 | construção | 200 | 300 | cabos | aço inoxidável | - | 60 | - | estado do modo de funcionamento: LED | 51 | - | - | 3 |
| IB3001T1 | construção | 150 | 200 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 5 |
| IB3001T2 | construção | 150 | 200 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 10 |
| IB300223 | construção | 200 | - | macho M12 | aço inoxidável | - | 70 | - | - | - | - | - | - |
| IB30022W | construção | 150 | 200 | macho M12 | aço inoxidável | - | 83 | - | - | 61 | - | - | - |
| IB300280 | construção | 200 | 100 | cabos | PTFE | - | 91 | - | estado do modo de funcionamento: LED | - | - | - | 2 |
| IB300420 | construção | 200 | 500 | macho M12 | latão niquelado | - | 80 | - | estado do modo de funcionamento: LED | - | - | - | - |
| IB3004K0 | construção | 200 | 1k | cabos | aço inoxidável | - | 100 | - | estado do modo de funcionamento: LED | 65 | - | - | 2 |
| IB3004K1 | construção | 200 | 150 | cabos | aço inoxidável | - | 100 | - | - | - | - | - | 5 |
| IB3004K2 | construção | 200 | 1k | cabos | aço inoxidável | - | 100 | - | - | 65 | - | - | 10 |
| IB305100 | construção | 350 | 30 | cabos | latão niquelado | - | 60 | 20...250 | estado do modo de funcionamento: LED | - | - | - | 2 |
| IB306050 | construção | - | 200 | M12, cabos | aço inoxidável | 4 | 70 | - | - | 60 | - | - | 3 |
| IB306052 | construção | - | 200 | M12, cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 10 |
| IB30A800 | construção | 150 | 200 | M12, cabos | aço inoxidável | - | 27,6 | - | - | 18 | - | - | 4 |
| IB30C148 | construção | 150 | 200 | M12, cabos | aço inoxidável | - | 27,6 | - | - | 18 | - | - | 10 |
| IB30C192 | construção | 150 | 200 | M12, cabos | aço inoxidável | - | 27,6 | - | - | 18 | - | - | 8 |
| IB30C193 | construção | 150 | 200 | M12, cabos | aço inoxidável | - | 27,6 | - | - | 18 | - | - | 12 |
| IB30C194 | construção | 150 | 200 | M12, cabos | aço inoxidável | - | 27,6 | - | - | 18 | - | - | 16 |
| IB30C283 | construção | 150 | 200 | M12, cabos | aço inoxidável | - | 27,6 | - | - | 18 | - | - | 6 |
| IB30C856 | construção | 200 | 300 | macho M12 | aço inoxidável | - | 70 | - | - | 60 | - | - | - |
| IB30E093 | construção | 150 | 200 | M12, cabos | aço inoxidável | - | 27,6 | - | - | 18 | - | - | 8 |
| IB30E265 | construção | 150 | 200 | M12, cabos | aço inoxidável | - | 27,6 | - | - | 18 | - | - | 9 |
| IB405300 | - | 400 | 15 | braçadeiras de molas | poliamida 6.6 | - | - | 20...250 | - | - | - | 76x50x121 | - |
| IB450423 | - | 200 | 100 | macho M12 | PA PF | - | - | - | - | - | - | 45x45x73 | - |
| IB500140 | construção | 150 | 100 | conector Lemosa | aço inoxidável | - | 88 | - | - | 60 | - | - | - |
| IB500151 | construção | 150 | 100 | cabos | aço inoxidável | - | 70 | - | - | 60 | - | - | 5 |
| IB506050 | construção | - | 150 | M12, cabos | aço inoxidável | - | 51 | - | - | 41 | - | - | 3 |
| IB506051 | construção | - | 150 | M12, cabos | aço inoxidável | - | 51 | - | - | 41 | - | - | 5 |
| IB50C737 | construção | - | 150 | M12, cabos | aço inoxidável | - | 50 | - | - | 60 | - | - | 1,5 |
| IB990572 | construção | 250 | 800 | macho M12 | latão | - | 80,5 | - | - | - | - | - | - |
| IB990869 | construção | 400 | - | macho M12 | latão | - | 70 | - | - | - | - | - | - |
| IB990912 | construção | 200 | - | cabos | aço inoxidável | - | 16 | - | - | - | - | - | 2 |
| IB991100 | construção | 120 | 500 | cabos | aço inoxidável | - | 56 | - | - | - | - | - | 2 |
| IB991101 | construção | 200 | - | macho M12 | aço inoxidável | - | 73 | - | - | - | - | - | - |
| IB991153 | construção | 200 | - | M8, cabos | aço inoxidável | - | 55,5 | - | - | 55,5 | - | - | 0,3 |
| IB991158 | construção | 200 | - | M8 macho | aço inoxidável | - | 36 | - | - | - | - | - | - |
| IB991253 | construção | 200 | 500 | cabos | latão niquelado | - | 49,5 | - | estado do modo de funcionamento: LED | 44 | - | - | 2 |
| IB991291 | construção | 150 | - | cabos | aço inoxidável | - | 83 | - | - | - | - | - | 15 |
| IB991300 | construção | 120 | 500 | cabos | aço inoxidável | - | 56 | - | - | - | - | - | 2 |
| IB991447 | construção | 200 | 2k | macho M12 | latão niquelado | - | 50 | - | - | - | - | - | - |
| IBQ40100 | - | 100 | 3k | cabos | aço inoxidável | - | - | - | - | - | - | 100x15x120 | 2 |
| IBQ50104 | - | 200 | 5k | cabos | latão | - | - | - | - | - | - | 77x25x123 | 2 |
| IBQ50174 | - | 200 | 5k | M8, cabos | latão | - | - | - | - | - | - | 77x25x123 | 0,15 |
| IBR30104 | construção | 100 | 5k | cabos | aço inoxidável | - | 22 | - | estado do modo de funcionamento: LED | - | - | - | 2 |
| IBR30106 | construção | 100 | 3k | cabos | aço inoxidável | - | 22 | - | estado do modo de funcionamento: LED | - | - | - | 2 |
| IBR30174 | construção | 100 | 5k | M8, cabos | aço inoxidável | - | 22 | - | estado do modo de funcionamento: LED | - | - | - | 0,15 |
| IBR30176 | construção | 100 | 3k | M8, cabos | aço inoxidável | - | 22 | - | estado do modo de funcionamento: LED | - | - | - | 0,15 |
| IBR30204 | construção | 100 | 5k | cabos | aço inoxidável | - | 22 | - | - | - | - | - | 2 |
| IBR30276 | construção | 100 | 3k | M8, cabos | aço inoxidável | - | 22 | - | estado do modo de funcionamento: LED | - | - | - | 0,15 |
| IBR3C662 | construção | 100 | 3k | M8, cabos | aço inoxidável | - | 12 | - | estado do modo de funcionamento: LED | - | - | - | 0,2 |
| IBR40060 | construção | 25 | - | macho M5 | aço inoxidável | - | 30 | - | - | - | - | - | - |
| IBR40104 | construção | 200 | 2k | cabos | aço inoxidável | - | 27 | - | - | - | - | - | 2 |
| IBR40106 | construção | 200 | 3k | cabos | aço inoxidável | - | 25 | - | - | - | - | - | 5 |
| IBR4010H | construção | 200 | 800 | cabos | latão niquelado, prata niquelada | - | 25 | - | estado do modo de funcionamento: LED | - | - | - | 2 |
| IBR40164 | construção | 100 | 2k | macho M5 | aço inoxidável | - | 24 | - | estado do modo de funcionamento: LED | - | - | - | - |
| IBR40174 | construção | 200 | 2k | M8 macho | aço inoxidável | - | 38 | - | - | - | - | - | - |
| IBR40175 | construção | 200 | 5k | M8, cabos | aço inoxidável | - | 27 | - | estado do modo de funcionamento: LED | - | - | - | 0,3 |
| IBR40176 | construção | 200 | 3k | M8 macho | aço inoxidável | - | 38 | - | estado do modo de funcionamento: LED | - | - | - | - |
| IBR4017H | construção | 200 | 800 | M8 macho | prata niquelada | - | 38 | - | estado do modo de funcionamento: LED | - | - | - | - |
| IBR40181 | construção | 200 | 5k | cabos | aço inoxidável | - | 25 | - | - | - | pressão até 20 bar | - | 2 |
| IBR40204 | construção | 200 | 2k | cabos | aço inoxidável | - | 27 | - | - | - | - | - | 2 |
| IBR40206 | construção | 100 | 3k | cabos | aço inoxidável | - | 27 | - | - | - | - | - | 5 |
| IBR40274 | construção | 200 | 2k | M8 macho | aço inoxidável | - | 38 | - | - | - | - | - | - |
| IBR41104 | construção | 200 | 2k | cabos | aço inoxidável | - | 27 | - | - | - | - | - | 2 |
| IBR4A341 | construção | 200 | - | M12, cabos | aço inoxidável | - | 27 | - | - | - | - | - | 0,3 |
| IBR4C173 | construção | 200 | - | M8, cabos | aço inoxidável | - | 27 | - | - | - | - | - | 0,25 |
| IBR4C275 | construção | 200 | 1k | M8, cabos | aço inoxidável | - | 27 | - | - | - | - | - | 0,3 |
| IBR4C729 | construção | 200 | 5k | M8, cabos | aço inoxidável | - | 27 | - | - | - | - | - | 0,5 |
| IBR80104 | construção | 200 | 2k | cabos | aço inoxidável | - | 30 | - | - | - | - | - | 2 |
| IBR80170 | construção | 200 | 2k | M8 macho | aço inoxidável | - | 55 | - | estado do modo de funcionamento: LED | - | - | - | - |
| IBR80172 | construção | 200 | 2k | M8, cabos | aço inoxidável | - | 35 | - | estado do modo de funcionamento: LED | - | - | - | 0,15 |
| IBR8C493 | construção | 200 | 150 | cabos | aço inoxidável | - | 46 | - | - | - | pressão até 20 bar | - | 5 |