| Fabricante | LOGILINK |
| Tipo de acessórios para computador | suporte |
| Símbolo | Aplicação | Standard VESA | Comprimento do braço | Carga | Tamanho - polegada |
|---|---|---|---|---|---|
| [mm] | [mm] | [kg] | ["] | ||
| BP0040 | monitor x1 | 75x75, 100x100 | 820 | 8 | 13...32 |
| BP0042 | monitor x1 | 75x75, 100x100 | 525 | 9 | 13...32 |
| BP0043 | monitor x2 | 75x75, 100x100 | 525 | 9 | 13...32 |
| BP0044 | monitor x1 | 75x75, 100x100 | 88 | 8 | 13...32 |
| BP0045 | monitor x2 | 75x75, 100x100 | 460 | 8 | 13...32 |
| BP0046 | monitor x4 | 75x75, 100x100 | 460 | 8 | 13...32 |
| BP0052 | monitor x3 | 75x75, 100x100 | 533 | 7 | 13...32 |
| BP0020 | monitor x1 | 75x75, 100x100 | 274 | 8 | 13...27 |
| BP0021 | monitor x1 | 75x75, 100x100 | 428 | 8 | 13...27 |
| BP0030 | monitor x1 | 75x75, 100x100 | 668 | 9 | 13...27 |
| BP0074 | monitor x2 | 75x75, 100x100 | 358 | 5 | 13...26 |
| BP0075 | monitor x1 | 75x75, 100x100 | 246 | 8 | 13...27 |
| BP0076 | monitor x1 | 75x75, 100x100 | 396 | 8 | 13...27 |
| BP0077 | monitor x2 | 75x75, 100x100 | 342 | 8 | 13...27 |
| BP0086 | monitor x1 | 75x75, 100x100 | 506 | 9 | 17...32 |
| BP0087 | monitor x1 | 75x75, 100x100 | 553 | 9 | 17...32 |
| BP0088 | monitor x2 | 75x75, 100x100 | 506 | 9 | 17...32 |
| BP0089 | monitor x2 | 75x75, 100x100 | 553 | 9 | 17...32 |
| BP0090 | monitor x3 | 75x75, 100x100 | 748 | 7 | 17...27 |
| BP0091 | monitor x1 | 75x75, 100x100 | 480 | 8 | 17...32 |
| BP0092 | monitor x2 | 75x75, 100x100 | 480 | 8 | 17...32 |
| BP0097 | monitor x1 | 75x75, 100x100 | 390 | 8 | 17...32 |
| BP0098 | monitor x2 | 75x75, 100x100 | 390 | 8 | 17...32 |
| BP0099 | monitor x2 | 75x75, 100x100 | 390 | 8 | 17...32 |
| BP0100 | monitor x1 | 75x75, 100x100 | 263 | 10 | 17...32 |
| BP0101 | monitor x1 | 75x75, 100x100 | 435 | 8 | 17...32 |
| BP0102 | monitor x2 | 75x75, 100x100 | 445 | 6,5 | 17...32 |
| BP0104 | monitor x1 | 75x75, 100x100 | 199 | 9 | 17...32 |
| BP0105 | monitor x1 | 75x75, 100x100 | 380 | 9 | 17...32 |
| BP0106 | monitor x2 | 75x75, 100x100 | 380 | 9 | 17...32 |
| BP0107 | monitor x3 | 75x75, 100x100 | 380 | 7 | 17...27 |
| BP0110 | monitor x1 | 75x75, 100x100 | 36 | 8 | 17...32 |
| BP0144 | monitor x1 | 75x75, 100x100 | 290 | 9 | 17...32 |
| BP0145 | monitor x1 | 75x75, 100x100 | 450 | 9 | 17...32 |
| BP0146 | monitor x2 | 75x75, 100x100 | 450 | 9 | 17...32 |
| BP0160 | monitor x2 | 75x75, 100x100 | 327 | 7 | 17...27 |
| BP0161 | monitor x1 | 75x75, 100x100 | 500 | 8 | 17...32 |
| BP0168 | monitor x1 | 75x75, 100x100 | 473 | 20 | 17...49 |
| BP0169 | monitor x1 | 75x75, 100x100 | 424 | 20 | 17...49 |
| BP0170 | monitor x1 | 75x75, 100x100 | 200 | 9 | 17...32 |
| BP0171 | monitor x1 | 75x75, 100x100 | 200 | 9 | 17...32 |
| BP0172 | monitor x2 | 75x75, 100x100 | 376 | 9 | 17...32 |
| BP0173 | monitor x3 | 75x75, 100x100 | 658 | 7 | 17...27 |
| BP0174 | monitor x3 | 75x75, 100x100 | 658 | 7 | 17...27 |
| BP0175 | computador portátil, monitor x1 | 75x75, 100x100 | 376 | 9 | 10...32 |
| BP0162 | monitor x1 | 75x75, 100x100 | 458 | 20 | 17...49 |
| BP0202 | monitor x1 | 75x75, 100x100, 100x200, 200x100, 200x200 | 526 | 22 | 17...57 |
| BP0201 | monitor x1 | 75x75, 100x100 | 274 | 8 | 17...32 |
| BP0211 | monitor x4 | 75x75, 100x100 | 447 | 6 | 17...32 |
| BP0215 | monitor x1 | 75x75, 100x100 | 202 | 10 | 17...32 |
| BP0216 | monitor x1 | 75x75, 100x100 | 376 | 10 | 17...32 |
| BP0217 | monitor x2 | 75x75, 100x100 | 376 | 10 | 17...32 |
| BP0218 | monitor x3 | 75x75, 100x100 | 376 | 10 | 17...32 |
| BP0219 | monitor x3 | 75x75, 100x100 | 376 | 10 | 17...32 |
| BP0220 | computador portátil, monitor x1 | 75x75, 100x100 | 376 | 10 | 17...32 |
| BP0222 | monitor x1 | 75x75, 100x100 | - | 9 | 17...32 |