Transreceptores RF marca MICROCHIP TECHNOLOGY

Transreceptores RF marca MICROCHIP TECHNOLOGY, AT86RF212B-ZU, AT86RF212B-ZUR, AT86RF215IQ-ZU |PT|
Fabricante
MontagemSMD
Símbolo AT86RF212B-ZU AT86RF212B-ZUR AT86RF215IQ-ZU AT86RF215IQ-ZUR AT86RF215M-ZU AT86RF215M-ZUR AT86RF215-ZU AT86RF215-ZUR AT86RF231-ZF AT86RF231-ZFR AT86RF231-ZU AT86RF231-ZUR AT86RF232-ZX AT86RF233-ZF AT86RF233-ZFR AT86RF233-ZU AT86RF233-ZUR ATA8510-GHQW ATA8515-GHQW MICRF112YMM MICRF112YMM-TR MICRF112YMU-TR MICRF113YM6-TR MICRF211AYQS-TR MICRF219AAYQS MICRF219AAYQS-TR MICRF220AYQS MICRF220AYQS-TR MICRF221AYQS MICRF221AYQS-TR MICRF229YQS MICRF229YQS-T5 MICRF229YQS-TR MICRF230YQS MICRF230YQS-T5 MICRF230YQS-TR MRF24J40-I/ML MRF24J40T-I/ML MRF89XAT-I/MQ
Circuito integrado transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF transceptor RF emissor RF emissor RF emissor RF emissor RF recetor RF recetor RF recetor RF recetor RF recetor RF recetor RF recetor RF recetor RF recetor RF recetor RF recetor RF recetor RF recetor RF transceptor RF transceptor RF transceptor RF
Interface
- 13-bit I/Q     x                                                                        
- 4-wire SPI                                                                             x
- LVDS         x x x x                                                              
- LVDS 13-bit I/Q     x x                                                                      
- serial                                                 x x     x x x x x            
- SPI x x             x x x x x x x x x x x                                   x x  
- transparente                                       x x x x   x x x x x x x x x x x x      
Sensibilidade odb. [dBm]
- -123     x x x x x x                   x x                                        
- -113                                                                             x
- -112                                                             x x x x x x      
- -110 x x                                           x x x x x                      
- -109                                                         x x                  
- -101                 x x x x   x x x x                                            
- -100                         x                                                    
- -95                                                                         x x  
Pot. do trans. [dBm] 10 10 14 14 14 14 14 14 3 3 3 3 3 4 4 4 4 14,5 14,5 10 10 10 10 - - - - - - - - - - - - - 4 4 -
Tensão de alimentação [V DC]
- 1,8...3,6 x x x x x x x x x x x x x x x x x     x x x x                                
- 1,9...3,6                                   x x                                        
- 2,1...3,6                                                                             x
- 2,4...3,6                                                                         x x  
- 3...3,6                                               x x x x x x x                  
- 3,3...5,5                                                               x x x x x      
- 3,5...5,5                                                             x                
Propriedades
- AES                 x x x x                                                      
- AES128 x x                     x x x x x                                       x x  
- auto-poll                                                 x x     x x                  
- MAC x x x x x x x x         x x x x x                                       x x  
- RNG x x x x x x x x         x x x x x                                            
- RSSI                         x x x x x x x         x x x x x x x x x x x x x x x x
- SLEEP x x x x x x x x x x x x           x x                                   x x x
- Squelch                                                     x x x x x x x x x x      
Caixa
- MSOP10                                       x x                                    
- QFN32 x x             x x x x x x x x x x x                                       x
- QFN40                                                                         x x  
- QFN48     x x x x x x                                                              
- QSOP16                                                 x x x x x x x x x x x x      
- SOT23-6                                             x                                
- UTDFN10                                           x                                  
Modulação
- ASK                                       x x x x x x x x x x x x x x x x x      
- FSK                                       x x x                                 x
- OOK                                               x x x x x x x x x x x x x     x
Protocolo de comunicação
- 6LoWPAN x x                     x x x x x                                            
- ISM     x x x x     x x x x x x x x x                                            
- MiWi                                                                         x x  
- MiWi P2P                                                                         x x  
- RF4CE                 x x x x x x x x x                                            
- ZigBee                 x x x x x x x x x                                       x x  
- ZigBee Pro x x         x x                                                              
Espécie de arquitetura
- AVR                                   x x                                        
Temperatura de trabalho [°C]
- -40...85                                                                         x x x
Memória [kB]
- 20 FLASH                                   x                                          
Espécie de embalagem
- rolo   x   x   x   x   x   x     x   x x x   x x x x   x   x   x   x x   x x   x x
- embalagem x   x   x   x   x   x   x x   x                                              
- fita   x   x   x   x   x   x     x   x x x   x x x x   x   x   x   x x   x x   x x
- tubo                                       x         x   x   x   x     x     x    
Embalagem padrão do fabricante [unid.] 490 5000 416 4000 416 4000 416 4000 490 5000 490 5000 490 490 5000 490 5000 6000 6000 100 2500 5000 3000 2500 98 2500 98 2500 98 2500 98 500 2500 98 500 2500 61 1600 3000