SMZ.10.01.06.02927, SMZ.10.01.06.00670, SMZ.10.01.06.00672, SMZ.10.01.06.00674 |PT|
Fabricante
Acessórios para pneumáticaventosa
Série do fabricanteSAB
Número de dobras1,5
Símbolo Tamanho Dureza Shore'a Material da ventosa Montagem Raio da curva (min) (convexo) Volume Poder de sucção @-600mbar
[mm] [mm] [cm3] [N]
SMZ.10.01.06.02927 100 60 High temp material HT1 G1/4 AG 90 92,5 190
SMZ.10.01.06.00670 40 60 borracha NBR G1/4 IG 40 8,68 38
SMZ.10.01.06.00672 50 60 borracha NBR G3/8 IG 50 16,1 53
SMZ.10.01.06.00674 60 60 borracha NBR G3/8 IG 65 28,8 82
SMZ.10.01.06.00676 80 60 borracha NBR G3/8 IG 75 67,6 135
SMZ.10.01.06.00678 100 60 borracha NBR G3/8 IG 90 115 190
SMZ.10.01.06.00680 125 60 borracha NBR G3/8 IG 140 220 250
SMZ.10.01.06.00803 40 60 borracha NBR G1/4 AG 40 8,68 8
SMZ.10.01.06.00804 50 60 borracha NBR G1/4 AG 50 16,1 53
SMZ.10.01.06.00805 60 60 borracha NBR G1/4 AG 65 28,8 82
SMZ.10.01.06.00806 80 60 borracha NBR G1/4 AG 75 67,6 135
SMZ.10.01.06.00807 100 60 borracha NBR G1/4 AG 90 115 190
SMZ.10.01.06.00825 125 60 borracha NBR G1/4 AG 140 220 250
SMZ.10.01.06.00850 80 60 borracha NBR G1/4 IG 75 67,6 135
SMZ.10.01.06.00851 50 60 borracha NBR G1/4 IG 50 16,1 53
SMZ.10.01.06.00852 60 60 borracha NBR G1/4 IG 65 28,8 82
SMZ.10.01.06.00853 100 60 borracha NBR G1/4 IG 90 115 190
SMZ.10.01.06.00854 125 60 borracha NBR G1/4 IG 140 220 250
SMZ.10.01.06.00924 40 60 borracha NBR G3/8 IG 40 8,68 38
SMZ.10.01.06.01196 30 60 borracha NBR G1/4 IG 40 5,73 22
SMZ.10.01.06.01197 30 60 borracha NBR G1/4 AG 40 5,73 22
SMZ.10.01.06.01198 30 60 borracha NBR G3/8 IG 40 5,73 22
SMZ.10.01.06.01533 22 60 borracha NBR G1/4 IG 20 2,48 16
SMZ.10.01.06.01650 22 60 borracha NBR G3/8 IG 20 2,48 16
SMZ.10.01.06.01653 22 60 borracha NBR G1/4 AG 20 2,48 16
SMZ.10.01.06.02722 22 60 High temp material HT1 G1/4 IG 20 1,5 16
SMZ.10.01.06.02725 50 60 High temp material HT1 G3/8 IG 50 11,5 53
SMZ.10.01.06.02726 60 60 High temp material HT1 G3/8 IG 65 24 82
SMZ.10.01.06.02727 80 60 High temp material HT1 G3/8 IG 75 56,5 135
SMZ.10.01.06.02728 100 60 High temp material HT1 G3/8 IG 90 92,5 190
SMZ.10.01.06.02729 125 60 High temp material HT1 G3/8 IG 140 191 250
SMZ.10.01.06.02753 22 60 High temp material HT1 G1/4 AG 20 1,5 16
SMZ.10.01.06.02760 50 60 High temp material HT1 G1/4 IG 50 11,5 53
SMZ.10.01.06.02778 80 60 High temp material HT1 G1/4 IG 75 56,5 135
SMZ.10.01.06.02779 60 60 High temp material HT1 G1/4 IG 65 24 82
SMZ.10.01.06.02961 100 60 High temp material HT1 G1/4 IG 90 92,5 190
SMZ.10.01.06.03006 22 60 High temp material HT1 G3/8 IG 20 1,5 16
SMZ.10.01.06.03048 30 60 High temp material HT1 G1/4 AG 40 5,9 22
SMZ.10.01.06.03050 30 60 High temp material HT1 G3/8 IG 40 5,9 22
SMZ.10.01.06.03051 40 60 High temp material HT1 G1/4 AG 40 7 38
SMZ.10.01.06.03053 40 60 High temp material HT1 G3/8 IG 40 7 38
SMZ.10.01.06.03057 50 60 High temp material HT1 G1/4 AG 50 11,5 53
SMZ.10.01.06.03059 60 60 High temp material HT1 G1/4 AG 65 24 82
SMZ.10.01.06.03061 80 60 High temp material HT1 G1/4 AG 75 56,5 135
SMZ.10.01.06.03064 125 60 High temp material HT1 G1/4 IG 140 191 250
SMZ.10.01.06.03065 125 60 High temp material HT1 G1/4 AG 140 191 250
SMZ.10.01.06.02424 30 65 High temp material HT2 G1/4 AG 40 5,6 22
SMZ.10.01.06.03450 60 65 High temp material HT2 G1/4 AG 30 32 82
SMZ.10.01.06.01180 60 60 borracha NBR G3/8 M - - -
SMZ.10.01.06.01182 80 60 borracha NBR G3/8 M - - -
SMZ.10.01.06.01184 100 60 borracha NBR G3/8 M - - -
SMZ.10.01.06.01186 125 60 borracha NBR G3/8 M - - -
SMZ.10.01.06.01268 50 60 borracha NBR G3/8 F - - -
SMZ.10.01.06.01269 60 60 borracha NBR G3/8 F - - -
SMZ.10.01.06.01270 80 60 borracha NBR G3/8 F - - -
SMZ.10.01.06.01271 100 60 borracha NBR G3/8 F - - -
SMZ.10.01.06.01489 50 60 borracha NBR G3/8 F - - -
SMZ.10.01.06.01490 60 60 borracha NBR G3/8 F - - -
SMZ.10.01.06.01492 100 60 borracha NBR G3/8 F - - -
SMZ.10.01.06.01624 22 60 borracha NBR G3/8 M - - -
SMZ.10.01.06.01961 100 60 borracha NBR G3/8 M - - -
SMZ.10.01.06.01963 60 60 borracha NBR G3/8 M - - -
SMZ.10.01.06.01964 50 60 borracha NBR G3/8 M - - -
SMZ.10.01.06.01965 40 60 borracha NBR G3/8 M - - -
SMZ.10.01.06.01982 30 60 borracha NBR G3/8 M - - -
SMZ.10.01.06.02723 30 60 High temp material HT1 G1/4 F 40 5,9 22
SMZ.10.01.06.02724 40 60 High temp material HT1 G1/4 F 40 7 38
SMZ.10.01.06.03015 22 60 High temp material HT1 G3/8 M 20 1,5 16
SMZ.10.01.06.03049 30 60 High temp material HT1 G3/8 M 40 5,9 22
SMZ.10.01.06.03052 40 60 High temp material HT1 G3/8 M 40 7 38
SMZ.10.01.06.03058 50 60 High temp material HT1 G3/8 M 50 11,5 53
SMZ.10.01.06.03060 60 60 High temp material HT1 G3/8 M 65 24 82
SMZ.10.01.06.03062 80 60 High temp material HT1 G3/8 M 75 56,5 135
SMZ.10.01.06.03063 100 60 High temp material HT1 G3/8 M 90 92,5 190
SMZ.10.01.06.03066 125 60 High temp material HT1 G3/8 M 140 191 250
SMZ.10.01.06.03451 50 65 High temp material HT2 G1/4 F 25 18,9 53
SMZ.10.01.06.03632 80 60 High temp material HT1 G1/2 F 75 56,5 135
SMZ.10.01.06.03679 100 60 High temp material HT1 G1/2 F 90 92,5 190
SMZ.10.01.06.03680 125 60 High temp material HT1 G1/2 F 140 191 250
SMZ.10.01.06.04672 100 60 borracha NBR G3/8 F - - -
SMZ.10.01.06.04673 80 60 borracha NBR G3/8 F - - -
Símbolo Força de remoção Força lateral Øcabo ext. Dimensões
[N] [N] [mm]
SMZ.10.01.06.02927 357 220 6 Gráf.1.
SMZ.10.01.06.00670 59 36 4 Gráf.2.
SMZ.10.01.06.00672 87 55 4 Gráf.3.
SMZ.10.01.06.00674 130 82 6 Gráf.4.
SMZ.10.01.06.00676 221 145 6 Gráf.5.
SMZ.10.01.06.00678 357 220 6 Gráf.6.
SMZ.10.01.06.00680 558 352 9 Gráf.7.
SMZ.10.01.06.00803 59 36 4 Gráf.8.
SMZ.10.01.06.00804 87 55 4 Gráf.9.
SMZ.10.01.06.00805 130 82 6 Gráf.10.
SMZ.10.01.06.00806 221 145 6 Gráf.11.
SMZ.10.01.06.00807 357 220 6 Gráf.12.
SMZ.10.01.06.00825 558 352 9 Gráf.13.
SMZ.10.01.06.00850 221 145 6 Gráf.14.
SMZ.10.01.06.00851 87 55 4 Gráf.15.
SMZ.10.01.06.00852 130 82 6 Gráf.16.
SMZ.10.01.06.00853 357 220 6 Gráf.17.
SMZ.10.01.06.00854 558 352 9 Gráf.18.
SMZ.10.01.06.00924 59 36 4 Gráf.19.
SMZ.10.01.06.01196 33 30 4 Gráf.20.
SMZ.10.01.06.01197 33 30 4 Gráf.21.
SMZ.10.01.06.01198 33 30 4 Gráf.22.
SMZ.10.01.06.01533 24 18 4 Gráf.23.
SMZ.10.01.06.01650 24 18 4 Gráf.24.
SMZ.10.01.06.01653 24 18 4 Gráf.25.
SMZ.10.01.06.02722 24 18 4 Gráf.26.
SMZ.10.01.06.02725 87 55 4 Gráf.27.
SMZ.10.01.06.02726 130 82 6 Gráf.28.
SMZ.10.01.06.02727 221 145 6 Gráf.29.
SMZ.10.01.06.02728 357 220 6 Gráf.30.
SMZ.10.01.06.02729 558 352 9 Gráf.31.
SMZ.10.01.06.02753 24 18 4 Gráf.32.
SMZ.10.01.06.02760 87 55 4 Gráf.33.
SMZ.10.01.06.02778 221 145 6 Gráf.34.
SMZ.10.01.06.02779 130 82 6 Gráf.35.
SMZ.10.01.06.02961 357 220 6 Gráf.36.
SMZ.10.01.06.03006 24 18 4 Gráf.37.
SMZ.10.01.06.03048 33 30 4 Gráf.38.
SMZ.10.01.06.03050 33 30 4 Gráf.39.
SMZ.10.01.06.03051 59 36 4 Gráf.40.
SMZ.10.01.06.03053 59 36 4 Gráf.41.
SMZ.10.01.06.03057 87 55 4 Gráf.42.
SMZ.10.01.06.03059 130 82 6 Gráf.43.
SMZ.10.01.06.03061 221 145 6 Gráf.44.
SMZ.10.01.06.03064 558 352 9 Gráf.45.
SMZ.10.01.06.03065 558 352 9 Gráf.46.
SMZ.10.01.06.02424 33 29 4 Gráf.47.
SMZ.10.01.06.03450 136 126 6 Gráf.48.
SMZ.10.01.06.02723 33 30 4 -
SMZ.10.01.06.02724 59 36 4 -
SMZ.10.01.06.03015 24 20 4 -
SMZ.10.01.06.03049 40 30 4 -
SMZ.10.01.06.03052 59 36 4 -
SMZ.10.01.06.03058 87 55 4 -
SMZ.10.01.06.03060 130 82 6 -
SMZ.10.01.06.03062 221 145 6 -
SMZ.10.01.06.03063 357 220 6 -
SMZ.10.01.06.03066 558 352 9 -
SMZ.10.01.06.03451 91 102 6 -
SMZ.10.01.06.03632 221 145 6 -
SMZ.10.01.06.03679 357 220 6 -
SMZ.10.01.06.03680 558 352 9 -