You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

007-0405

Fan: AC; duct; 230VAC; Ø98mm; 180÷160m3/h; 48dBA; slide; IPX2; white

Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0405
TME Symbol:
007-0405

Specification

Manufacturer
DOSPEL S.A.
Type of fan
AC
Kind of fan
duct
Fan dimensions
Ø98mm
Power consumption
28W, 43W
Current rating
0.13A/0.2A
Fan efficiency
180...160m3/h
Noise level
48dBA
Kind of Bearing
slide
Rotational rate/speed
2100rpm, 2500rpm
Frequency
50Hz
Enclosure material
ABS
Insulation class
II
IP rating
IPX2
Operating temperature
max. 40°C
Body dimensions
231x135x177mm
Colour
white
Supply voltage
  • 230V AC
Gross weight1.1175 kg
Certificates
EAN code5901560503589
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0405
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices