+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Current rating | 25A | |
Rated voltage | 32V DC | |
Kind of fuse | automotive | |
Fuse size | 10.9mm | |
Manufacturer series | Mini | |
Trade name | MINI | |
Colour | white |