+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | KYOCERA | |
Type of capacitor | ceramic | |
Kind of capacitor | MLCC | |
Capacitance | 4.7µF | |
Operating voltage | 6.3V DC | |
Dielectric | X7R | |
Tolerance | ±10% | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Conform to the norm | AEC-Q200 | |
Body dimensions | 1.6x0.81mm | |
Operating temperature | -55...125°C |