+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHMERSAL | |
Type of safety switch | bolting | |
Manufacturer series | AZM 161 | |
Contacts configuration | NC x5 + NO x1 | |
Safety switches features | no key | |
Number of key entry slots | 1 | |
IP rating | IP67 | |
Electrical connection | M16 x4 | |
Body material | plastic | |
Colour | black | |
Contacts electrical parameters | 24V DC / 2.5A, 250V AC / 4A | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -25...60°C | |
Related items | 101144420, 101145117 | |
Body dimensions | 130x90x30mm | |
Force | 2kN | |
Leads | Cage Clamp |