You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381065 DF ELECTRIC - Fuse fuse

Fuse: fuse; 100A; 500VAC; 250VDC; gG; ceramic; NH000

Manufacturer part number:
381065

TME Symbol:
381065

DF ELECTRIC - logo

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Current rating
100A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Kind of fuse
ceramic
Fuse size
NH000
Breaking capacity
80kA / 250V DC, 120kA / 500V AC
Fuses application
electro energetic devices protection
Gross weight300 g
Certificates
EAN code8435070965430
See other products in this category: NH Fuses DF ELECTRIC,
*
381065
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices