You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6GK7343-1CX10-0XE0 SIEMENS - Communications processor card

Communications processor card; 24VDC; IP20; 0÷40°C; S7-300

Manufacturer part number:
6GK7343-1CX10-0XE0

TME Symbol:
6GK7343-1CX10-0XE0

Specification

Manufacturer
SIEMENS
Type of control accessories
communications processor card
IP rating
IP20
Operating temperature
0...40°C
Communictions protocol
Ethernet, TCP/IP, UDP
Application - series/manufacturer
S7-300
Supply voltage
  • 24V DC
Gross weight300 g
Certificates
See other products in this category: HMI Panels SIEMENS
*
6GK7343-1CX10-0XE0
Product withdrawn from the offer
Use the specification table below to search for similar products