You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80807022 CROUZET - Motor DC

Motor: DC; 17W; 24VDC; 2750rpm; 5.2rpm; toothead reduction gear

Manufacturer part number:
80807022

TME Symbol:
80807022

CROUZET - logo

Specification

Manufacturer
CROUZET
Type of motor
DC
Power
17W
Nominal rotational speed
2750rpm
Nominal rot. speed measured after gear
5.2rpm
Motors features
toothead reduction gear
Nominal torque
5Nm
IP rating
IP40
Electrical connection
4,8x0,5mm terminals
Gear
1:500
Supply voltage
  • 24V DC
DimensionsSee
Gross weight828.3 g
Certificates
EAN code3593150028699
See other products in this category: Electric Motors CROUZET,
*
80807022
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices