+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIKA | |
Type of converter | pressure | |
Pressure setting range | 0...2.5bar | |
Current output | 4...20mA | |
Controlled parameter | relative pressure | |
Measurement accuracy | 0.5% | |
IP rating | IP67 | |
Mounting | G1/4" | |
Operating pressure | max. 5bar | |
Operating temperature | 0...80°C | |
Manufacturer series | A-10 | |
Connection | DIN EN 175301-803 A | |
Related items | 910.12/1450069, 910.13/9091653, WIKA-9090231 |