You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF799WH6327 INFINEON TECHNOLOGIES - Transistor NPN

Transistor: NPN; bipolar; 30V; 35mA; 0.28W; SOT323

Manufacturer part number:
BF799WH6327

TME Symbol:
BF799WH6327

INFINEON TECHNOLOGIES - logo

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
35mA
Power dissipation
0.28W
Case
SOT323
Mounting
SMD
Frequency
800MHz
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors INFINEON TECHNOLOGIES
*
BF799WH6327
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 3 000 pcs