+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BALLUFF | |
Type of sensors accessories | distribution box | |
Number of pins | 5 | |
Cable/adapter structure | M12 female | |
Connector | socket | |
Max. operating current | 4A | |
IP rating | IP67 | |
Number of inputs | 16 | |
Number of outputs | 16 | |
Operating temperature | -20...70°C | |
Interface | IO-Link | |
Operating voltage | 18...30.2V DC |