You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT40805N220J500F3R SR PASSIVES - Capacitor ceramic

Capacitor: ceramic; 22pF; 50V; C0G (NP0); ±5%; THT; 5mm

Manufacturer part number:
CT40805N220J500F3R

TME Symbol:
CCT-22P/50V

SR PASSIVES - logo

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
22pF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-55...125°C
Gross weight0.078 g
Certificates
See other products in this category: MLCC THT capacitors SR PASSIVES,
*
CT40805N220J500F3R
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs