+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | KUBARA LAMINA | |
Type of diode | hockey-puck rectifying | |
Max. off-state voltage | 0.6kV | |
Load current | 500A | |
Max. load current | 790A | |
Case | DO200AB | |
Mounting | Press-Pack | |
Max. forward impulse current | 6.4kA | |
Max. forward voltage | 1.8V |