You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FNQ-R-5 BUSSMANN - Fuse fuse

Fuse: fuse; 5A; 600VAC; time-lag; ceramic,cylindrical,industrial

Manufacturer part number:
FNQ-R-5

TME Symbol:
FNQ-R-5

BUSSMANN - logo

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
5A
Rated voltage
600V AC
Fuse characteristics
time-lag
Kind of fuse
ceramic, cylindrical, industrial
Fuse size
10.3x38mm
Breaking capacity
200kA / 600V AC
Gross weight7.52 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag BUSSMANN,
*
FNQ-R-5
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 10 pcs