You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GN 820-25-M

Vertical clamps; hardened steel; 400N

Manufacturer: ELESA+GANTER

Manufacturer part number:
GN 820-25-M
TME Symbol:
GN820-25-M
ELESA+GANTER - logo

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
vertical clamps
Body material
hardened steel
Holding force
400N
Gross weight21.55 g
Certificates
See other products in this category: Toggle Clamps and Clamping Bolts ELESA+GANTER,
*
GN 820-25-M
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices