You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR2301PBF INFINEON TECHNOLOGIES - IC driver

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; DIP8

Manufacturer part number:
IR2301PBF

TME Symbol:
IR2301PBF

INFINEON TECHNOLOGIES - logo

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
DIP8
Output current
-0.35...0.2A
Power
1W
Number of channels
2
Mounting
THT
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
600V
Turn-on time
220ns
Turn-off time
200ns
Supply voltage
  • 5...20V DC
Gross weight0.516 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES
*
IR2301PBF
Product withdrawn from the offer
Use the specification table below to search for similar products