+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | JOYIN | |
Type of varistor | zinc-oxide | |
Mounting | THT | |
Max. operating voltage | 275V AC, 350V DC | |
Varistor voltage | 430V | |
Varistor max current 8/20µs | 800A | |
Terminal pitch | 5mm | |
Body dimensions | Ø5mm | |
Diameter | 5mm | |
Height | 5mm | |
Energy E10/1000µs | 20J | |
Manufacturer series | JVT | |
Tolerance | ±10% | |
Power | 0.1W | |
Kind of package | bag | |
Leads | straight |