You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B57164K0103J000 TDK - NTC thermistor

NTC thermistor; 10kΩ; THT; 4300K; -55÷125°C; 450mW

Manufacturer part number:
B57164K0103J000

TME Symbol:
K164NJ010

TDK - logo

Specification

Manufacturer
TDK
Type of sensor
NTC thermistor
Resistance
10kΩ
Mounting
THT
Material constant B
4300K
Operating temperature
-55...125°C
Power
0.45W
Gross weight0.459 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT measurement NTC thermistors TDK,
*
B57164K0103J000
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 1 000 pcs