+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ONSEMI | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 5V | |
Tolerance | ±2% | |
Mounting | THT | |
Case | TO92 | |
Operating temperature | 0...70°C | |
Kind of package | bulk | |
Maximum output current | 10mA |