+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | RAYTAC | |
Type of communications module | Bluetooth Low Energy | |
Bluetooth version | 5.1, 5.2, 5.4, 5.0 | |
Transmitter output power | 4dBm | |
Range | 80m | |
Kind of antenna | Chip | |
Receiver sensitivity | -97dBm | |
Mounting | SMD | |
Ciphering | AES128 | |
Data transfer rate | 2Mbps | |
Band | 2.4GHz | |
Memory | 24kB RAM 192kB FLASH | |
Components | nRF52805 | |
Kind of architecture | Cortex M4 | |
Number of inputs/outputs | 10 | |
Number of A/D channels | 2 | |
Operating temperature | -40...85°C |