You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.99 4CARMEDIA - Spacer ring

Spacer ring; MDF; 130m; Saab; impregnated,varnished; 2pcs.

Manufacturer part number:
MDF-D.99

TME Symbol:
MDF-D.99

4CARMEDIA - logo

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
130m
Application - car brand
Saab
Application - car model
Saab 9-5 1997->2005
Internal diameter
117mm
Thickness
8mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight111.8 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.99
null in TME stock
No. of complete sets (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 1 set