You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDL-1-R EATON/BUSSMANN - Fuse fuse

Fuse: fuse; 1A; 250VAC; time-lag; cylindrical,glass; 6.3x32mm; MDL

Manufacturer part number:
MDL-1-R

TME Symbol:
MDL-1-R

EATON/BUSSMANN - logo

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
fuse
Current rating
1A
Rated voltage
250V AC
Fuse characteristics
time-lag
Kind of fuse
cylindrical, glass, miniature
Fuse size
6.3x32mm
Manufacturer series
MDL
Breaking capacity
35A / 250V AC, 10kA / 125V AC
Breaking characteristics
1.35In: max 60min, 2In: min 5s, 2In: max 120s
Contact material
brass
Energy I2t
11.498A2s
Resistance
273mΩ
Contact plating
nickel plated
Voltage drop
995mV
Gross weight14.99 g
Certificates
See other products in this category: Fuses 6,3x32mm - Time-Lag EATON/BUSSMANN
*
MDL-1-R
Product withdrawn from the offer
Use the specification table below to search for similar products