You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMBZ5256BLT1G ONSEMI - Diode Zener

Diode: Zener; 0.3W; 30V; SMD; reel,tape; SOT23; single diode

Manufacturer part number:
MMBZ5256BLT1G

TME Symbol:
MMBZ5256BLT1G

Specification

Manufacturer
ONSEMI
Type of diode
Zener
Power dissipation
0.3W
Zener voltage
30V
Mounting
SMD
Tolerance
±5%
Kind of package
reel, tape
Case
SOT23
Semiconductor structure
single diode
Manufacturer series
MMBZ52xxBLT1G
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD Zener diodes ONSEMI,
See other products from this series.:
*
MMBZ5256BLT1G
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 3 000 pcs