You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTCALUG02A103GA VISHAY - NTC thermistor

NTC thermistor; 10kΩ; THT; 3984K; -55÷125°C; ±2%

Manufacturer part number:
NTCALUG02A103GA

TME Symbol:
NTCALUG02A103GA

Specification

Manufacturer
VISHAY
Type of sensor
NTC thermistor
Resistance
10kΩ
Mounting
THT
Material constant B
3984K
Operating temperature
-55...125°C
Tolerance
±2%
Gross weight0.928 g
Certificates
See other products in this category: THT measurement NTC thermistors VISHAY,
*
NTCALUG02A103GA
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs