+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of sensor | NTC thermistor | |
Resistance | 10kΩ | |
Mounting | THT | |
Material constant B | 4000K | |
Operating temperature | -55...125°C | |
Body dimensions | Ø6.5mm | |
Power | 0.5W | |
Diameter | 6.5mm |