You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSV3XME3E1E OPTOSUPPLY - Power LED

Power LED; UV; 140°; 700mA; P: 600mW; 380÷390nm; 3.4÷4.5VDC; THT

Manufacturer part number:
OSV3XME3E1E

TME Symbol:
OSV3XME3E1E

OPTOSUPPLY - logo

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
UV
Viewing angle
140°
LED current
700mA
Power
0.6W
Wavelength
380...390nm
Operating voltage
3.4...4.5V DC
Mounting
THT
LED diameter
3mm
LED version
EMITER
Operating temperature
-30...85°C
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.543 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV3XME3E1E
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTray = 50 pcsBag = 500 pcs