+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHMALZ | |
Type of pneumatic accessories | ejector | |
Operating temperature | 0...50°C | |
Noise level | 65dBA | |
Air consumption | 98l/min | |
Air consumption | 6.03m3/h | |
Manufacturer series | SCPSI | |
Operating pressure | 2...6bar | |
Version | compact |