You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSCDANN030PAAA5 HONEYWELL - Sensor pressure

Sensor: pressure; 0÷30psi; absolute; OUT: analogue; THT; DIP; 5V

Manufacturer part number:
SSCDANN030PAAA5

TME Symbol:
SSCDANN030PAAA5

HONEYWELL - logo

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
0...30psi
Operation mode
absolute
Output configuration
analogue
Mounting
THT
Case
DIP
Operating temperature
-40...85°C
Manufacturer series
TruStability
Supply voltage
  • 4.75...5.25V DC
  • 5V
  • 5V DC
Gross weight3.245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
See other products from this series.:
*
SSCDANN030PAAA5
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices