+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TESA | |
Type of tape | textile | |
Width | 19mm | |
Length | 25m | |
Thickness | 0.16mm | |
Version | Automotive | |
Kind of adhesive | caoutchouc | |
Colour | black | |
Operating temperature | 125°C | |
Tape material | PET wool | |
Resistance to | abrasion, aging | |
Adhesion to steel | 6.5N/cm | |
Elongation at rupture | 25% | |
Manufacturer series | tesa® 51025 PV10 | |
Tape application | bundling | |
Tape features | can be broken using your hand | |
Trade name | sackcloth tape |