You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSM-1012-035 IGUS - Bearing sleeve bearing

Bearing: sleeve bearing; Øout: 12mm; Øint: 10mm; L: 3.5mm; black

Manufacturer part number:
XSM-1012-035

TME Symbol:
XSM-1012-035

IGUS - logo

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
12mm
Internal diameter
10mm
Length
3.5mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Kind of Bearing
slide
Gross weight0.153 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-1012-035
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices