+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Metal spacers popular in electronics are commonly used for permanent fixing and connecting PCBs, modules and other components. Using them ensure an appropriate distance from other components of the installation and housing. This factor is particularly important for example in the context of proper heat dissipation from the system.
In this product category of the TME catalog, you can find over 600 components of various shapes and sizes. Metal spacers in TME offer can be divided into two main types – screwed spacer sleeves and regular spacer sleeves. They are produced from three types of material – steel, brass and stainless steel. Moreover, zinc-coated or nickel-coated components are also available. Depending on your needs, you can choose their preferable length – even from 2 to 100 mm. The search engine also allows filtering products in terms of other parameters such as nominal diameter of internal and external threads – the most numerous group here are spacer sleeves with diameters M3 and M4. TME online store also offers information on size of a spanner necessary for assembly and characteristics of specific metal spacers. We can distinguish metal spacers with internal and external thread, with internal/external threaded hole on both ends and finally, self-tapping ones. The TME offer includes products from such manufacturers as DREMEC, Bossard, Fix & Fasten and Keystone.
Warehouse: