+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2D8A1_0524D3UP

Converter: DC/DC; 2W; Uin: 5VDC; Uout: 24VDC; Uout2: -24VDC; DIP8; THT


Manufacturer: GAPTEC Electronic

Manufacturer part number:
2D8A1_0524D3UP
TME Symbol:
2D8A1-0524D3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
2W
Input voltage
5V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
42mA
Output current 2
-42mA
Case
DIP8
Mounting
THT
Manufacturer series
2D8A1_3UP
Body dimensions
12.7x10.16x6.8mm
Efficiency
88%
Operating temperature
-40...105°C
Switching frequency
215kHz
Output ripple
75mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Gross weight1.5 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
2D8A1_0524D3UP
0 in TME stock
Net price for quantities from 1 pcs - 5.61 EURGross price for quantities from 1 pcs - 6.56 EUR
Net price for quantities from 10 pcs - 5.30 EURGross price for quantities from 10 pcs - 6.20 EUR
Net price for quantities from 40 pcs - 4.68 EURGross price for quantities from 40 pcs - 5.48 EUR
Net price for quantities from 80 pcs - 4.37 EURGross price for quantities from 80 pcs - 5.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.