+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-902

Nut; 82; metal; Ø19mm


Manufacturer: EAO

Manufacturer part number:
82-902
TME Symbol:
82-902

Specification

Manufacturer
EAO
Type of control accessories
nut
Application - series/manufacturer
82
Material
metal
Dimensions
Ø19mm
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
82-902
0 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 5 pcs - 5.79 USDGross price for quantities from 5 pcs - 6.78 USD
Net price for quantities from 25 pcs - 5.15 USDGross price for quantities from 25 pcs - 6.03 USD
Net price for quantities from 100 pcs - 4.50 USDGross price for quantities from 100 pcs - 5.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.