+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-903

Nut; 82; metal; Ø22mm


Manufacturer: EAO

Manufacturer part number:
82-903
TME Symbol:
82-903

Specification

Manufacturer
EAO
Type of control accessories
nut
Application - series/manufacturer
82
Material
metal
Dimensions
Ø22mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
82-903
0 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 5 pcs - 6.48 USDGross price for quantities from 5 pcs - 7.58 USD
Net price for quantities from 25 pcs - 5.76 USDGross price for quantities from 25 pcs - 6.73 USD
Net price for quantities from 100 pcs - 5.04 USDGross price for quantities from 100 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.