+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-908

Plug; 82; stainless steel; Ø19mm


Manufacturer: EAO

Manufacturer part number:
82-908
TME Symbol:
82-908

Specification

Manufacturer
EAO
Type of switch accessories
plug
Application - series/manufacturer
82
Material
stainless steel
Dimensions
Ø19mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
82-908
0 in TME stock
Net price for quantities from 1 pcs - 5.72 EURGross price for quantities from 1 pcs - 6.70 EUR
Net price for quantities from 5 pcs - 5.15 EURGross price for quantities from 5 pcs - 6.03 EUR
Net price for quantities from 25 pcs - 4.58 EURGross price for quantities from 25 pcs - 5.36 EUR
Net price for quantities from 100 pcs - 4.00 EURGross price for quantities from 100 pcs - 4.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.