+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HPP9 SL080

Stopper; PG9; polyamide; dark grey; Thread: PG; 6mm; 10pcs.

Manufacturer: ALPHA WIRE

Manufacturer part number:
HPP9 SL080
TME Symbol:
HPP9-SL080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
stopper
Gland thread
PG9
Body material
polyamide
Body colour
dark grey
Kind of thread
PG
Thread length
6mm
Quantity in set/package
10pcs.
Gross weight19.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stoppers ALPHA WIRE,
*
HPP9 SL080
7 in TME stock
Net price for quantities from 1 pcg - 2.20 USDGross price for quantities from 1 pcg - 2.57 USD
Net price for quantities from 10 pcg - 1.95 USDGross price for quantities from 10 pcg - 2.28 USD
Net price for quantities from 50 pcg - 1.70 USDGross price for quantities from 50 pcg - 1.98 USD
No. of packages (Multiplicity: 1)