You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0034.3124 SCHURTER - Fuse fuse

Fuse: fuse; 5A; 250VAC; time-lag; cylindrical,glass; 5x20mm; FST

Manufacturer part number:
0034.3124

TME Symbol:
0034.3124

SCHURTER - logo

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Kind of fuse
cylindrical, glass, miniature
Fuse size
5x20mm
Manufacturer series
FST
Breaking capacity
200A
Breaking characteristics
1.5In: min 1h, 2.1In: max 120s, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms
Max voltage drop
0.1V
Gross weight0.954 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag SCHURTER,
See other products from this series.:
*
0034.3124
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBlister = 10 pcsCardboard = 1 000 pcs