+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1806 BK005

Wire; HookUp Wire; 28AWG; wire; Cu; ETFE; black; 30.5m; 100ft

Manufacturer: ALPHA WIRE

Manufacturer part number:
1806 BK005
TME Symbol:
1806-BK005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
28AWG
Core structure
wire
Kind of core
Cu, silver plated
Number of cores
1
Wire insulation material
ETFE
Insulation colour
black
Package contents
30.5m
Cable external diameter
0.61mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x28AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1523
Operating temperature
-70...150°C
Gross weight55.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
*
1806 BK005
0 in TME stock
Net price for quantities from 1 rol - 42.89 EURGross price for quantities from 1 rol - 42.89 EUR
Net price for quantities from 3 rol - 36.77 EURGross price for quantities from 3 rol - 36.77 EUR
Net price for quantities from 5 rol - 32.68 EURGross price for quantities from 5 rol - 32.68 EUR
Net price for quantities from 10 rol - 28.60 EURGross price for quantities from 10 rol - 28.60 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.