You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC24FJ64GA104-I/PT MICROCHIP TECHNOLOGY - IC PIC microcontroller

IC: PIC microcontroller; 64kB; 32MHz; SMD; TQFP44; PIC24; in-tray

Manufacturer part number:
PIC24FJ64GA104-I/PT

TME Symbol:
24FJ64GA104-I/PT

MICROCHIP TECHNOLOGY - logo

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
64kB
Clock frequency
32MHz
Mounting
SMD
Case
TQFP44
Number of inputs/outputs
35
Number of 16bit timers
5
Kind of architecture
Harvard 16bit
Number of 32bit timers
2
Family
PIC24
Number of capacitive channels
13
Kind of package
in-tray
Memory
8kB SRAM
Operating temperature
-40...85°C
Kind of core
16-bit
Interface
  • ADC
  • I2C x2
  • IrDA
  • JTAG
  • PMP
  • PWM
  • SPI x2
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • RTCC
  • watchdog
  • XLP
Gross weight0.268 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC24FJ64GA104-I/PT
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices