Diodes

(96 522)

A diode is perhaps the oldest semiconductor device. Different diode types are used to rectify voltage, limit voltage, switch current circuits, detect and mix signals. Special types of diodes, such as tunnel diodes and capacitive diodes are used in microwave generators and radio tuning circuits.

Diodes and their selection by function

The basic classification of diodes covers functional groups, which can be further divided into subgroups, depending on the type of housing, mounting method, maximum power loss (including the possibility of using a heat sink) and others. These also include diode assemblies placed in a single housing (diode modules), or solutions that are connected in a special way, using e.g. a Graetz rectifier bridge or 8 protection diodes with a common cathode or anode for 8-bit data bus protection.

When choosing a diode for your application, you need to pay attention to a number of its parameters, not only electrical, but also mechanical ones. However, this cannot be done in isolation from the application, because, depending on the type of diode, various parameters become dominant. For example, for a rectifying diode these will be: maximum continuous forward current, maximum continuous reverse voltage, threshold voltage (also called forward voltage) at maximum forward current, reverse current at maximum reverse voltage, loss power, allowable junction temperature. On the other hand, for Zener diode, which can be used for voltage stabilisation or overvoltage limitation, the listed parameters gain a different meaning. The threshold voltage is no longer so important in most applications, because this diode works mainly in the reverse bias. What is important is the breakdown voltage and its tolerance, because this type of diode is required to repeatably and accurately stabilise voltage in the reverse direction. The forward current is also treated differently because it is mainly the reverse current, which in a rectifying diode should be as low as possible, and in a Zener diode too, but once the breakdown voltage is reached, the dynamic resistance of the diode is expected to be as low as possible. It is also expected that the transition to the junction breakdown state will be abrupt, with avalanche-like behaviour – unlike in a rectifier diode, where a mild breakdown characteristic may provide a longer diode lifetime.

Diodes and their classification by application

Othertypes of diodes, which have application-dependent characteristics, should be treated similarly. Other parameters, such as switching frequency, junction capacitance, etc. become more important. This applies especially to diodes used in high-frequency circuits, such as mixers, HV generators, detectors and other. Therefore, it would be wrong to assume that “a diode is a diode” and that a diode selected only based on the forward current and breakdown voltage would serve its purpose in every application.

Based on the function, diodes can be divided, among others, into: universal diodes (low forward current, low or medium reverse voltage, high operating frequency), rectifying diodes (high reverse voltage, high forward current, low operating frequency), pulse diodes (switching; short switching time with reversed polarity, capacitive diodes (varicaps, varactors; capacitance controlled by voltage), microwave diodes (tunnel diodes, Gunn's diodes, step recovery diodes; for rectification, generation and amplification of electrical waveforms in the microwave range), Zener diodes (for voltage stabilisation), avalanche diodes and transils (overvoltage protection). Some diode offer “glass passivated” design – a thin layer of glass used to protect the P-N junction improves the electrical characteristics, reduces the leakage current and increases the breakdown resistance.

Products: 96 522

Warehouse:

TME
External
All
Page 1
1N4007 | Diode: rectifying; THT; 1kV; 1A; Ifsm: 30A; DO41; Ammo Pack
Diode: rectifying; THT; 1kV; 1A; Ifsm: 30A; DO41; Ammo Pack
Manufacturer part number: 1N4007
Manufacturer: DC COMPONENTS
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 5 pcs - 0.08 USDGross price for quantities from 5 pcs - 0.08 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
Net price for quantities from 45000 pcs - 0.01 USDGross price for quantities from 45000 pcs - 0.01 USD
Net price for quantities from 90000 pcs - 0.01 USDGross price for quantities from 90000 pcs - 0.01 USD
Net price for quantities from 180000 pcs - 0.01 USDGross price for quantities from 180000 pcs - 0.01 USD
1849464 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
CL05M6F | Diode: CRD; single diode; SOD123F; 0.7W; 2÷190V; 4.5÷6.7mA
Diode: CRD; single diode; SOD123F; 0.7W; 2÷190V; 4.5÷6.7mA
Manufacturer part number: CL05M6F
Manufacturer: DIOTEC SEMICONDUCTOR
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
Net price for quantities from 45000 pcs - 0.06 USDGross price for quantities from 45000 pcs - 0.06 USD
15555 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
USBLC6-2SC6 | Diode: TVS array; 6V; bidirectional; ESD; SOT23-6; Ch: 2; reel,tape
Diode: TVS array; 6V; bidirectional; ESD; SOT23-6; Ch: 2; reel,tape
Manufacturer part number: USBLC6-2SC6
Manufacturer: STMicroelectronics
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 1500 pcs - 0.10 USDGross price for quantities from 1500 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.08 USD
72136 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
SKKD 100/16 07897171 | Module: diode; double series; 1.6kV; If: 100A; SEMIPACK1; A10; screw
Module: diode; double series; 1.6kV; If: 100A; SEMIPACK1; A10; screw
Manufacturer part number: SKKD 100/16 07897171
Manufacturer: SEMIKRON DANFOSS
Net price for quantities from 1 pcs - 35.95 USDGross price for quantities from 1 pcs - 35.95 USD
Net price for quantities from 3 pcs - 32.46 USDGross price for quantities from 3 pcs - 32.46 USD
Net price for quantities from 5 pcs - 30.10 USDGross price for quantities from 5 pcs - 30.10 USD
Net price for quantities from 12 pcs - 28.76 USDGross price for quantities from 12 pcs - 28.76 USD
364 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
P6KE200A | Diode: TVS; 600W; 200V; unidirectional; ±5%; DO15; P6KE; Ammo Pack
Diode: TVS; 600W; 200V; unidirectional; ±5%; DO15; P6KE; Ammo Pack
Manufacturer part number: P6KE200A
Manufacturer: DIOTEC SEMICONDUCTOR
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
Net price for quantities from 8000 pcs - 0.08 USDGross price for quantities from 8000 pcs - 0.08 USD
Net price for quantities from 12000 pcs - 0.08 USDGross price for quantities from 12000 pcs - 0.08 USD
31174 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
PESD5Z5.0,115 | Diode: TVS; ESD; 180W; 6.2V; 10A; unidirectional; SOD523
Diode: TVS; ESD; 180W; 6.2V; 10A; unidirectional; SOD523
Manufacturer part number: PESD5Z5.0,115
Manufacturer: NEXPERIA
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.05 USDGross price for quantities from 9000 pcs - 0.05 USD
Net price for quantities from 15000 pcs - 0.05 USDGross price for quantities from 15000 pcs - 0.05 USD
300327 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
BAT54S,215 | Diode: Schottky switching; SOT23; SMD; 30V; 0.2A; reel,tape
Diode: Schottky switching; SOT23; SMD; 30V; 0.2A; reel,tape
Manufacturer part number: BAT54S,215
Manufacturer: NEXPERIA
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1500 pcs - 0.03 USDGross price for quantities from 1500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
477885 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
BAT54S | Diode: Schottky switching; SOT23; SMD; 30V; 0.2A; 5ns; reel,tape
Diode: Schottky switching; SOT23; SMD; 30V; 0.2A; 5ns; reel,tape
Manufacturer part number: BAT54S
Manufacturer: DIOTEC SEMICONDUCTOR
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1500 pcs - 0.03 USDGross price for quantities from 1500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
Net price for quantities from 24000 pcs - 0.02 USDGross price for quantities from 24000 pcs - 0.02 USD
389474 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
BZX84-C5V1,215 | Diode: Zener; 0.25W; 5.1V; SMD; SOT23; Ifmax: 200mA; single diode
Diode: Zener; 0.25W; 5.1V; SMD; SOT23; Ifmax: 200mA; single diode
Manufacturer part number: BZX84-C5V1,215
Manufacturer: NEXPERIA
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 1500 pcs - 0.03 USDGross price for quantities from 1500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
86869 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
VS-UFB280FA40 | Module: diode; double independent; 400V; If: 280A; SOT227B; screw
Module: diode; double independent; 400V; If: 280A; SOT227B; screw
Manufacturer part number: VS-UFB280FA40
Manufacturer: VISHAY
Net price for quantities from 1 pcs - 29.31 USDGross price for quantities from 1 pcs - 29.31 USD
Net price for quantities from 2 pcs - 27.90 USDGross price for quantities from 2 pcs - 27.90 USD
Net price for quantities from 3 pcs - 26.50 USDGross price for quantities from 3 pcs - 26.50 USD
Net price for quantities from 5 pcs - 23.69 USDGross price for quantities from 5 pcs - 23.69 USD
Net price for quantities from 10 pcs - 20.97 USDGross price for quantities from 10 pcs - 20.97 USD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
UCLAMP3301D.TCT | Diode: TVS; ESD; 100W; 3.5V; 10A; unidirectional; SOD323; uClamp®
Diode: TVS; ESD; 100W; 3.5V; 10A; unidirectional; SOD323; uClamp®
Manufacturer part number: UCLAMP3301D.TCT
Manufacturer: SEMTECH
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD
Net price for quantities from 2500 pcs - 0.79 USDGross price for quantities from 2500 pcs - 0.79 USD
8954 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
SKKE 81/12 07175880 | Module: diode; single diode; 1.2kV; If: 80A; SEMIPACK1; A12; screw
Module: diode; single diode; 1.2kV; If: 80A; SEMIPACK1; A12; screw
Manufacturer part number: SKKE 81/12 07175880
Manufacturer: SEMIKRON DANFOSS
Net price for quantities from 1 pcs - 26.17 USDGross price for quantities from 1 pcs - 26.17 USD
Net price for quantities from 3 pcs - 23.70 USDGross price for quantities from 3 pcs - 23.70 USD
Net price for quantities from 8 pcs - 21.23 USDGross price for quantities from 8 pcs - 21.23 USD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
TZMC5V1-GS08 | Diode: Zener; 0.5W; 5.1V; SMD; MiniMELF,SOD80; single diode
Diode: Zener; 0.5W; 5.1V; SMD; MiniMELF,SOD80; single diode
Manufacturer part number: TZMC5V1-GS08
Manufacturer: VISHAY
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 12500 pcs - 0.02 USDGross price for quantities from 12500 pcs - 0.02 USD
Net price for quantities from 25000 pcs - 0.02 USDGross price for quantities from 25000 pcs - 0.02 USD
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
80437 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
TZMC5V6-GS08 | Diode: Zener; 0.5W; 5.6V; SMD; MiniMELF,SOD80; single diode
Diode: Zener; 0.5W; 5.6V; SMD; MiniMELF,SOD80; single diode
Manufacturer part number: TZMC5V6-GS08
Manufacturer: VISHAY
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 12500 pcs - 0.02 USDGross price for quantities from 12500 pcs - 0.02 USD
Net price for quantities from 25000 pcs - 0.02 USDGross price for quantities from 25000 pcs - 0.02 USD
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
80837 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
SKKD 162/16 07891030 | Module: diode; double series; 1.6kV; If: 160A; SEMIPACK2; A23; screw
Module: diode; double series; 1.6kV; If: 160A; SEMIPACK2; A23; screw
Manufacturer part number: SKKD 162/16 07891030
Manufacturer: SEMIKRON DANFOSS
Net price for quantities from 1 pcs - 60.09 USDGross price for quantities from 1 pcs - 60.09 USD
Net price for quantities from 3 pcs - 53.13 USDGross price for quantities from 3 pcs - 53.13 USD
Net price for quantities from 8 pcs - 47.74 USDGross price for quantities from 8 pcs - 47.74 USD
Net price for quantities from 16 pcs - 46.05 USDGross price for quantities from 16 pcs - 46.05 USD
Net price for quantities from 32 pcs - 44.48 USDGross price for quantities from 32 pcs - 44.48 USD
192 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
BZV55-C5V1,115 | Diode: Zener; 0.4/0.5W; 5.1V; SMD; SOD80C; Ifmax: 250mA; reel,tape
Diode: Zener; 0.4/0.5W; 5.1V; SMD; SOD80C; Ifmax: 250mA; reel,tape
Manufacturer part number: BZV55-C5V1,115
Manufacturer: NEXPERIA
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 7500 pcs - 0.03 USDGross price for quantities from 7500 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
109843 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
SKKE 162/12 07892010 | Module: diode; single diode; 1.2kV; If: 160A; SEMIPACK2; A24; screw
Module: diode; single diode; 1.2kV; If: 160A; SEMIPACK2; A24; screw
Manufacturer part number: SKKE 162/12 07892010
Manufacturer: SEMIKRON DANFOSS
Net price for quantities from 1 pcs - 44.14 USDGross price for quantities from 1 pcs - 44.14 USD
Net price for quantities from 3 pcs - 38.98 USDGross price for quantities from 3 pcs - 38.98 USD
Net price for quantities from 8 pcs - 35.04 USDGross price for quantities from 8 pcs - 35.04 USD
152 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
SM712.TCT | Diode: TVS array; 7.5÷13.3V; 17A; 400W; asymmetric,bidirectional
Diode: TVS array; 7.5÷13.3V; 17A; 400W; asymmetric,bidirectional
Manufacturer part number: SM712.TCT
Manufacturer: SEMTECH
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 3000 pcs - 0.58 USDGross price for quantities from 3000 pcs - 0.58 USD
76813 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
1N4742A | Diode: Zener; 1W; 12V; DO41; single diode; bulk; 1N47xxA
Diode: Zener; 1W; 12V; DO41; single diode; bulk; 1N47xxA
Manufacturer part number: 1N4742A
Manufacturer: ONSEMI
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
Net price for quantities from 12000 pcs - 0.04 USDGross price for quantities from 12000 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
8686 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
TZMC4V7-GS08 | Diode: Zener; 0.5W; 4.7V; SMD; MiniMELF,SOD80; single diode
Diode: Zener; 0.5W; 4.7V; SMD; MiniMELF,SOD80; single diode
Manufacturer part number: TZMC4V7-GS08
Manufacturer: VISHAY
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2500 pcs - 0.04 USDGross price for quantities from 2500 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 12500 pcs - 0.03 USDGross price for quantities from 12500 pcs - 0.03 USD
114062 in TME stock