+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3079 RD005

Wire; HookUp Wire; stranded; Cu; 14AWG; PVC; red; 600V; 30.5m


Manufacturer: ALPHA WIRE

Manufacturer part number:
3079 RD005
TME Symbol:
3079-RD005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
14AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
3.51mm
CPR standard
no classification
Cable structure
1x14AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1015 UL 1230 VW-1
Package contents - ft
100ft
Operating temperature
-40...105°C
Gross weight963.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
*
3079 RD005
3 in TME stock
Net price for quantities from 1 rol - 66.53 USDGross price for quantities from 1 rol - 66.53 USD
Net price for quantities from 3 rol - 57.46 USDGross price for quantities from 3 rol - 57.46 USD
Net price for quantities from 5 rol - 51.41 USDGross price for quantities from 5 rol - 51.41 USD
Net price for quantities from 10 rol - 45.36 USDGross price for quantities from 10 rol - 45.36 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.