+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5875 GR005

Wire; HookUp Wire; stranded; Cu; 22AWG; PTFE; green; 1kV; 30.5m

Manufacturer: ALPHA WIRE

Manufacturer part number:
5875 GR005
TME Symbol:
5875-GR005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
22AWG
Wire insulation material
PTFE
Insulation colour
green
Rated voltage
1kV
Package contents
30.5m
Cable external diameter
1.52mm
CPR standard
no classification
Cable structure
1x22AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
MIL-W-16878/5 (Type EE) NEMA HP3 UL 1180
Package contents - ft
100ft
Operating temperature
-60...200°C
Gross weight213.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
*
5875 GR005
2 in TME stock
Net price for quantities from 1 rol - 115.64 USDGross price for quantities from 1 rol - 115.64 USD
Net price for quantities from 3 rol - 99.12 USDGross price for quantities from 3 rol - 99.12 USD
Net price for quantities from 5 rol - 88.10 USDGross price for quantities from 5 rol - 88.10 USD
Net price for quantities from 10 rol - 77.08 USDGross price for quantities from 10 rol - 77.08 USD
No. of rolls (Multiplicity: 1)