+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | FINDER | |
Type of relay | electromagnetic | |
Contacts configuration | DPDT | |
Rated coil voltage | 230V AC | |
Contact current max. | 30A | |
Coil current | 15.7mA | |
Switched voltage | max. 220V DC, max. 440V AC | |
Relay variant | power | |
Manufacturer series | 66.82 | |
Mounting | on panel | |
Body dimensions | 68.5x33.5x31mm | |
AC contacts rating @R | 30A / 250V AC | |
Coil resistance | 4kΩ | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
DC contacts rating @R | 30A / 30V DC | |
Coil power consumption | 3.6W | |
Operating temperature | -40...70°C |