+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Electromagnetic Relays

(21 438)

Electromagnetic relays consist of an electromagnet which is mechanically connected to electrical contacts with the use of an armature. Thanks to this fact it is possible to connect high power executive circuits with the use of relatively weak signals required to power control coil. Relays provide galvanic separation of control signal from execution circuits, they can switch between several output circuits, and they are available in a number of versions that differ in terms of their intended use, load capacity, coil parameters, number of electrical contacts, enclosure construction, connectors, and resistance to environmental factors.

Reed electromagnetic relays are equipped with a switching element called reed which consists of tight glass enclosure with contacts made of ferromagnetic metal. A tube is filled with inert gas and contacts are covered with protective coating what makes them durable and resistant to environmental factors. Reed is very sensitive to magnetic field; after placing it inside an electromagnet coil, a relay is formed. Reed electromagnetic relays are fast and are characterised by low power consumption. They can be used to switch low currents; versions with mercury are used to switch high voltages. They are commonly used in measuring equipment, automation, and telecommunications.

Reed electromagnetic relays are suitable for universal applications. They are characterised by their small dimensions, thanks to which relays can be mounted on PCBs, as well as by low or at most medium load capacity. These elements are put in tight cuboidal enclosures mounted in sockets or on PCBs, and they are available in various configurations in terms of coils and contacts.

Industrial electromagnetic relays are durable and they are resistant to temperature and environmental factors. They are designed to be used with medium range power, and they are perfect for industrial installations. They are available in versions that can be mounted in sockets, on a DIN rail, and on PCBs, as well as in versions that can be attached to enclosures. Industrial relays usually have transparent enclosures (it allows for monitoring the wear of contacts) and additional functionalities, such as operation indicators and a test button.

Power electromagnetic relays are designed to switch high powers for DC and AC voltage. Versions designed to be used with high current are equipped with screw terminals or connector inlets and enclosures tightened with screws (power electromagnetic relays for lower loads are also available in versions that can be mounted on PCBs).

Automotive electromagnetic relays are designed to switch current of value of several dozen of amperes, at the constant voltage of up to 30V. They are equipped with endings suitable to connect cables ended with terminals and with endings allowing for mounting the relay in a socket. These relays are resistant to overloads, inrush current of substantial value and they operate in wide temperature range.

Electromagnetic relays available at TME

Transfer Multisort Elektronik offers miniature relays and high current relays suitable for industrial applications and automotive industry. Our offer includes also safety relays, bistable relays, hermetic relays, and miniature relays (which are highly accurate). We provide products that can be mounted on a DIN rail, on a panel, on PCBs, for SMD and THT mounting, and many more. There are almost 3000 electromagnetic relays of different kinds in our store.

TME is one of the biggest distributor of relays in Europe. Relays are delivered to more than 115 countries in the world within the shortest possible time. We constantly expand the territory reach of our store. Large part of the relays is available in stock at the time of ordering. In case of product unavailability, we arrange special orders on request and ensure fast delivery to the client.

Descriptions and technical parameters of every relay available in our offer can be found on details page. Our customers can also compare the products and their parameters by using our product comparison engine. Thanks to this engine it is possible to compare relays offered by various manufacturers and choose the appropriate one that meets customer’s unique needs.

TME offers a wide choice of other relays, such as solid state relays and installation relays.

Products: 21 438

Warehouse:

TME
External
All
Page 1
6-1393243-8 | Relay: electromagnetic; Ucoil: 24VDC; DPDT; 8A; 8A/250VAC; 8A/30VDC
Relay: electromagnetic; Ucoil: 24VDC; DPDT; 8A; 8A/250VAC; 8A/30VDC
Manufacturer part number: 6-1393243-8
Manufacturer: TE Connectivity
Net price for quantities from 1 pcs - 2.19 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 10 pcs - 2.00 EURGross price for quantities from 10 pcs - 2.00 EUR
Net price for quantities from 20 pcs - 1.91 EURGross price for quantities from 20 pcs - 1.91 EUR
Net price for quantities from 40 pcs - 1.62 EURGross price for quantities from 40 pcs - 1.62 EUR
Net price for quantities from 100 pcs - 1.43 EURGross price for quantities from 100 pcs - 1.43 EUR
Net price for quantities from 1000 pcs - 1.24 EURGross price for quantities from 1000 pcs - 1.24 EUR
Net price for quantities from 1500 pcs - 1.21 EURGross price for quantities from 1500 pcs - 1.21 EUR
14580 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
34.51.7.024.0010 | Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 6A; 5ms
Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 6A; 5ms
Manufacturer part number: 34.51.7.024.0010
Manufacturer: FINDER
Net price for quantities from 1 pcs - 4.53 EURGross price for quantities from 1 pcs - 4.53 EUR
Net price for quantities from 100 pcs - 4.21 EURGross price for quantities from 100 pcs - 4.21 EUR
7305 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
6-1393243-3 | Relay: electromagnetic; Ucoil: 12VDC; DPDT; 8A; 8A/250VAC; 8A/30VDC
Relay: electromagnetic; Ucoil: 12VDC; DPDT; 8A; 8A/250VAC; 8A/30VDC
Manufacturer part number: 6-1393243-3
Manufacturer: TE Connectivity
Net price for quantities from 1 pcs - 2.65 EURGross price for quantities from 1 pcs - 2.65 EUR
34269 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
RM84-2012-35-1024 | Relay: electromagnetic; Ucoil: 24VDC; DPDT; 8A; 8A/250VAC; 8A/24VDC
Relay: electromagnetic; Ucoil: 24VDC; DPDT; 8A; 8A/250VAC; 8A/24VDC
Manufacturer part number: RM84-2012-35-1024
Manufacturer: RELPOL
Net price for quantities from 1 pcs - 1.44 EURGross price for quantities from 1 pcs - 1.44 EUR
Net price for quantities from 5 pcs - 1.24 EURGross price for quantities from 5 pcs - 1.24 EUR
Net price for quantities from 20 pcs - 1.22 EURGross price for quantities from 20 pcs - 1.22 EUR
11121 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
40.52.9.024.0000 | Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 15A
Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 15A
Manufacturer part number: 40.52.9.024.0000
Manufacturer: FINDER
Net price for quantities from 1 pcs - 4.72 EURGross price for quantities from 1 pcs - 4.72 EUR
Net price for quantities from 5 pcs - 4.42 EURGross price for quantities from 5 pcs - 4.42 EUR
Net price for quantities from 10 pcs - 4.23 EURGross price for quantities from 10 pcs - 4.23 EUR
Net price for quantities from 25 pcs - 3.95 EURGross price for quantities from 25 pcs - 3.95 EUR
Net price for quantities from 50 pcs - 3.78 EURGross price for quantities from 50 pcs - 3.78 EUR
Net price for quantities from 100 pcs - 3.65 EURGross price for quantities from 100 pcs - 3.65 EUR
2495 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
LEG-12 | Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 10A
Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 10A
Manufacturer part number: LEG-12
Net price for quantities from 2 pcs - 0.57 EURGross price for quantities from 2 pcs - 0.57 EUR
Net price for quantities from 10 pcs - 0.52 EURGross price for quantities from 10 pcs - 0.52 EUR
Net price for quantities from 50 pcs - 0.44 EURGross price for quantities from 50 pcs - 0.44 EUR
Net price for quantities from 300 pcs - 0.39 EURGross price for quantities from 300 pcs - 0.39 EUR
Net price for quantities from 1000 pcs - 0.33 EURGross price for quantities from 1000 pcs - 0.33 EUR
66780 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
JS-24N-K | Relay: electromagnetic; Ucoil: 24VDC; SPDT; 8A; 8A/250VAC; 8A/24VDC
Relay: electromagnetic; Ucoil: 24VDC; SPDT; 8A; 8A/250VAC; 8A/24VDC
Manufacturer part number: JS-24N-K
Manufacturer: FCL Components
Net price for quantities from 1 pcs - 2.05 EURGross price for quantities from 1 pcs - 2.05 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.48 EUR
Net price for quantities from 20 pcs - 1.43 EURGross price for quantities from 20 pcs - 1.43 EUR
Net price for quantities from 40 pcs - 1.37 EURGross price for quantities from 40 pcs - 1.37 EUR
Net price for quantities from 100 pcs - 1.16 EURGross price for quantities from 100 pcs - 1.16 EUR
31919 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
95.05SPA | Socket; PIN: 8; 10A; 250VAC; for DIN rail mounting; -40÷70°C; IP20
Socket; PIN: 8; 10A; 250VAC; for DIN rail mounting; -40÷70°C; IP20
Manufacturer part number: 95.05SPA
Manufacturer: FINDER
Net price for quantities from 1 pcs - 5.63 EURGross price for quantities from 1 pcs - 5.63 EUR
Net price for quantities from 10 pcs - 5.28 EURGross price for quantities from 10 pcs - 5.28 EUR
Net price for quantities from 50 pcs - 4.96 EURGross price for quantities from 50 pcs - 4.96 EUR
Net price for quantities from 500 pcs - 4.46 EURGross price for quantities from 500 pcs - 4.46 EUR
3414 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
LEG-12F | Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 15A
Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 15A
Manufacturer part number: LEG-12F
Net price for quantities from 1 pcs - 0.54 EURGross price for quantities from 1 pcs - 0.54 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.49 EUR
Net price for quantities from 50 pcs - 0.41 EURGross price for quantities from 50 pcs - 0.41 EUR
Net price for quantities from 300 pcs - 0.37 EURGross price for quantities from 300 pcs - 0.37 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.31 EUR
14806 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
RM84-2012-35-1012 | Relay: electromagnetic; Ucoil: 12VDC; DPDT; 8A; 8A/250VAC; 8A/24VDC
Relay: electromagnetic; Ucoil: 12VDC; DPDT; 8A; 8A/250VAC; 8A/24VDC
Manufacturer part number: RM84-2012-35-1012
Manufacturer: RELPOL
Net price for quantities from 1 pcs - 2.12 EURGross price for quantities from 1 pcs - 2.12 EUR
Net price for quantities from 5 pcs - 1.81 EURGross price for quantities from 5 pcs - 1.81 EUR
Net price for quantities from 20 pcs - 1.64 EURGross price for quantities from 20 pcs - 1.64 EUR
Net price for quantities from 40 pcs - 1.59 EURGross price for quantities from 40 pcs - 1.59 EUR
Net price for quantities from 100 pcs - 1.52 EURGross price for quantities from 100 pcs - 1.52 EUR
Net price for quantities from 200 pcs - 1.47 EURGross price for quantities from 200 pcs - 1.47 EUR
Net price for quantities from 500 pcs - 1.41 EURGross price for quantities from 500 pcs - 1.41 EUR
9543 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
7-1393243-9 | Relay: electromagnetic; Ucoil: 230VAC; DPDT; 8A; 8A/250VAC; RT2
Relay: electromagnetic; Ucoil: 230VAC; DPDT; 8A; 8A/250VAC; RT2
Manufacturer part number: 7-1393243-9
Manufacturer: TE Connectivity
Net price for quantities from 1 pcs - 5.17 EURGross price for quantities from 1 pcs - 5.17 EUR
Net price for quantities from 10 pcs - 4.84 EURGross price for quantities from 10 pcs - 4.84 EUR
Net price for quantities from 20 pcs - 4.43 EURGross price for quantities from 20 pcs - 4.43 EUR
Net price for quantities from 40 pcs - 3.72 EURGross price for quantities from 40 pcs - 3.72 EUR
Net price for quantities from 60 pcs - 3.58 EURGross price for quantities from 60 pcs - 3.58 EUR
Net price for quantities from 100 pcs - 3.42 EURGross price for quantities from 100 pcs - 3.42 EUR
26059 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
9-1393239-8 | Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 16A
Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 16A
Manufacturer part number: 9-1393239-8
Manufacturer: TE Connectivity
Net price for quantities from 1 pcs - 1.76 EURGross price for quantities from 1 pcs - 1.76 EUR
Net price for quantities from 60 pcs - 1.53 EURGross price for quantities from 60 pcs - 1.53 EUR
Net price for quantities from 100 pcs - 1.42 EURGross price for quantities from 100 pcs - 1.42 EUR
Net price for quantities from 200 pcs - 1.37 EURGross price for quantities from 200 pcs - 1.37 EUR
32573 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
ALDP124 | Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 5A
Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 5A
Manufacturer part number: ALDP124
Manufacturer: PANASONIC
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 50 pcs - 1.20 EURGross price for quantities from 50 pcs - 1.20 EUR
10018 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
LEG-24 | Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 10A
Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 10A
Manufacturer part number: LEG-24
Net price for quantities from 1 pcs - 0.54 EURGross price for quantities from 1 pcs - 0.54 EUR
Net price for quantities from 12 pcs - 0.49 EURGross price for quantities from 12 pcs - 0.49 EUR
Net price for quantities from 48 pcs - 0.41 EURGross price for quantities from 48 pcs - 0.41 EUR
Net price for quantities from 300 pcs - 0.37 EURGross price for quantities from 300 pcs - 0.37 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.31 EUR
28755 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
2961105 | Relay: miniature; Ucoil: 24VDC; SPDT; Icontacts max: 6A; 3A/230VAC
Relay: miniature; Ucoil: 24VDC; SPDT; Icontacts max: 6A; 3A/230VAC
Manufacturer part number: 2961105
Manufacturer: PHOENIX CONTACT
Net price for quantities from 1 pcs - 8.20 EURGross price for quantities from 1 pcs - 8.20 EUR
Net price for quantities from 5 pcs - 7.74 EURGross price for quantities from 5 pcs - 7.74 EUR
Net price for quantities from 10 pcs - 7.46 EURGross price for quantities from 10 pcs - 7.46 EUR
Net price for quantities from 20 pcs - 7.21 EURGross price for quantities from 20 pcs - 7.21 EUR
Net price for quantities from 50 pcs - 6.61 EURGross price for quantities from 50 pcs - 6.61 EUR
Net price for quantities from 100 pcs - 5.82 EURGross price for quantities from 100 pcs - 5.82 EUR
4925 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
LD-12P | Relay: electromagnetic; Ucoil: 12VDC; SPDT; 40A; automotive; LD
Relay: electromagnetic; Ucoil: 12VDC; SPDT; 40A; automotive; LD
Manufacturer part number: LD-12P
Net price for quantities from 1 pcs - 2.17 EURGross price for quantities from 1 pcs - 2.17 EUR
Net price for quantities from 10 pcs - 2.01 EURGross price for quantities from 10 pcs - 2.01 EUR
Net price for quantities from 40 pcs - 1.61 EURGross price for quantities from 40 pcs - 1.61 EUR
Net price for quantities from 260 pcs - 1.32 EURGross price for quantities from 260 pcs - 1.32 EUR
Net price for quantities from 1000 pcs - 1.18 EURGross price for quantities from 1000 pcs - 1.18 EUR
3475 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
LEG-24F | Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 15A
Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 15A
Manufacturer part number: LEG-24F
Net price for quantities from 2 pcs - 0.66 EURGross price for quantities from 2 pcs - 0.66 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.57 EUR
Net price for quantities from 50 pcs - 0.46 EURGross price for quantities from 50 pcs - 0.46 EUR
Net price for quantities from 300 pcs - 0.39 EURGross price for quantities from 300 pcs - 0.39 EUR
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.35 EUR
24589 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
95.15.2SMA | Socket; PIN: 8; 10A; 250VAC; PCB; for PCB; -40÷70°C; IP20
Socket; PIN: 8; 10A; 250VAC; PCB; for PCB; -40÷70°C; IP20
Manufacturer part number: 95.15.2SMA
Manufacturer: FINDER
Net price for quantities from 1 pcs - 1.52 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 3 pcs - 1.44 EURGross price for quantities from 3 pcs - 1.44 EUR
Net price for quantities from 10 pcs - 1.36 EURGross price for quantities from 10 pcs - 1.36 EUR
Net price for quantities from 50 pcs - 1.27 EURGross price for quantities from 50 pcs - 1.27 EUR
Net price for quantities from 250 pcs - 1.18 EURGross price for quantities from 250 pcs - 1.18 EUR
Net price for quantities from 750 pcs - 1.12 EURGross price for quantities from 750 pcs - 1.12 EUR
Net price for quantities from 2000 pcs - 1.06 EURGross price for quantities from 2000 pcs - 1.06 EUR
Net price for quantities from 5000 pcs - 1.01 EURGross price for quantities from 5000 pcs - 1.01 EUR
1029 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
40.52.8.230.0000 | Relay: electromagnetic; Ucoil: 230VAC; DPDT; Icontacts max: 15A
Relay: electromagnetic; Ucoil: 230VAC; DPDT; Icontacts max: 15A
Manufacturer part number: 40.52.8.230.0000
Manufacturer: FINDER
Net price for quantities from 1 pcs - 10.35 EURGross price for quantities from 1 pcs - 10.35 EUR
Net price for quantities from 3 pcs - 8.89 EURGross price for quantities from 3 pcs - 8.89 EUR
Net price for quantities from 5 pcs - 8.28 EURGross price for quantities from 5 pcs - 8.28 EUR
Net price for quantities from 10 pcs - 7.58 EURGross price for quantities from 10 pcs - 7.58 EUR
Net price for quantities from 25 pcs - 7.03 EURGross price for quantities from 25 pcs - 7.03 EUR
Net price for quantities from 50 pcs - 6.79 EURGross price for quantities from 50 pcs - 6.79 EUR
4410 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
AZ943-1CH-12DE | Relay: electromagnetic; Ucoil: 12VDC; SPDT; 15A; 10A/277VAC; AZ943
Relay: electromagnetic; Ucoil: 12VDC; SPDT; 15A; 10A/277VAC; AZ943
Manufacturer part number: AZ943-1CH-12DE
Manufacturer: ZETTLER
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 20 pcs - 0.71 EURGross price for quantities from 20 pcs - 0.71 EUR
Net price for quantities from 40 pcs - 0.68 EURGross price for quantities from 40 pcs - 0.68 EUR
Net price for quantities from 60 pcs - 0.66 EURGross price for quantities from 60 pcs - 0.66 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 200 pcs - 0.61 EURGross price for quantities from 200 pcs - 0.61 EUR
Net price for quantities from 500 pcs - 0.59 EURGross price for quantities from 500 pcs - 0.59 EUR
25805 in TME stock