+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2471

Arduino; goldpin,USB micro; ESP8266; No.of in./out: 9; 25x38mm


Manufacturer: ADAFRUIT

Manufacturer part number:
2471
TME Symbol:
ADA-2471

Specification

Manufacturer
ADAFRUIT
Type of development kit
Arduino
Connection
goldpin, USB micro
Microcontroller
ESP8266
Number of inputs/outputs
9
Number of analog inputs
1
Additional functions
voltage regulator
Board dimensions
25x38mm
Manufacturer series
HUZZAH
Operating voltage
3.3V DC
Information
product is not a working device, but only component
Interface
  • GPIO
  • I2C
  • UART
  • WiFi
Kit contents
  • connectors
  • module
Gross weight7.85 g
Certificates

WATCH VIDEO

See other products in this category: Programmable Controllers ADAFRUIT
*
2471
Product withdrawn from the offer
Use the specification table below to search for similar products