You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-S505-2-R EATON/BUSSMANN - Fuse fuse

Fuse: fuse; 2A; 250VAC; time-lag; ceramic,cylindrical; 5x20mm; S505

Manufacturer part number:
BK-S505-2-R

Alternative designations: BK/S505-2-R

TME Symbol:
BK-S505-2-R

EATON/BUSSMANN - logo

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
fuse
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
time-lag
Kind of fuse
ceramic, cylindrical, miniature
Fuse size
5x20mm
Manufacturer series
S505
Breaking capacity
1.5kA / 250V AC
Breaking characteristics
1.5In: min 60min, 2.1In: max 30min, 2.75In: min 750ms, 2.75In: max 80s, 4In: min 95ms, 4In: max 5s, 10In: min 10ms, 10In: max 150ms
Contact material
brass
Energy I2t
9.6A2s
Resistance
54.5mΩ
Kind of package
cardboard packaging
Contact plating
nickel plated
Voltage drop
118.5mV
Gross weight0.91 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag EATON/BUSSMANN,
See other products from this series.:
*
BK-S505-2-R
null in TME stock
No. of pieces (Multiplicity: 100)
Total: no-prices